Analog and Digital Output

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
TCN75AVUA713
SENSOR DIGITAL -40C-125C 8MSOP
Microchip Technology
8,351
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.53466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±2°C
-40°C ~ 125°C
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
TCN75AVUA
SENSOR DIGITAL -40C-125C 8MSOP
Microchip Technology
5,740
In Stock
1 : £0.70000
Tube
-
Tube
Active
Digital, Local
-40°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±2°C
-40°C ~ 125°C
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
TCN75AVOA
SENSOR DIGITAL -55C-125C 8SOIC
Microchip Technology
3,368
In Stock
1 : £0.70000
Tube
-
Tube
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
±2°C
-40°C ~ 125°C
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TCN75AVOA713
SENSOR DIGITAL -40C-125C 8SOIC
Microchip Technology
11,384
In Stock
1 : £0.70000
Cut Tape (CT)
3,300 : £0.53466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
Output Switch, Programmable Resolution, Shutdown Mode, Programmable Limit
±2°C
-40°C ~ 125°C
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.