Tape

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
TAPE ELECTRICAL YLW 1/4"X72YDS
74-1/4"X72YD
TAPE ELECTRICAL YLW 1/4"X72YDS
3M
0
In Stock
144 : £3.54674
Bulk
Bulk
Obsolete
Electrical
Rubber
Polyester Film
0.0008" (0.8 mils, 0.020mm)
0.0003" (0.3 mils, 0.008mm)
0.0005" (0.5 mils, 0.013mm)
0.25" (6.35mm) 1/4"
216' (66.0m) 72 yds
Yellow
Insulating
266°F (130°C) Max
TAPE ELECTRICAL YLW 3/8"X72YDS
74-3/8"X72YD
TAPE ELECTRICAL YLW 3/8"X72YDS
3M
0
In Stock
96 : £5.29615
Bulk
Bulk
Obsolete
Electrical
Rubber
Polyester Film
0.0008" (0.8 mils, 0.020mm)
0.0003" (0.3 mils, 0.008mm)
0.0005" (0.5 mils, 0.013mm)
0.38" (9.65mm) 3/8"
216' (66.0m) 72 yds
Yellow
Insulating
266°F (130°C) Max
TAPE ELECTRICAL YLW 5/8"X72YDS
74-5/8"X72YD
TAPE ELECTRICAL YLW 5/8"X72YDS
3M
0
In Stock
60 : £8.85683
Bulk
Bulk
Obsolete
Electrical
Rubber
Polyester Film
0.0008" (0.8 mils, 0.020mm)
0.0003" (0.3 mils, 0.008mm)
0.0005" (0.5 mils, 0.013mm)
0.63" (16.00mm) 5/8"
216' (66.0m) 72 yds
Yellow
Insulating
266°F (130°C) Max
74 11/32"X72YD
1339MC1515MMX55M
TAPE ELECTRICAL YLW 0.98"X72YDS
3M
0
In Stock
9 : £36.34222
Bulk
Bulk
Discontinued at Digi-Key
Electrical
Rubber Thermosetting
Polyester Film
0.0008" (0.8 mils, 0.020mm)
-
-
0.98" (25.00mm)
216' (66.0m) 72 yds
Yellow
General Purpose
32°F ~ 266°F (0°C ~ 130°C)
Showing
of 4

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.