Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : £39.92042 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | - | - | D | High Reliability | B (0.1%) | |||
0 In Stock | 500 : £40.01108 Bulk | Bulk | Active | 15 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | - | - | D | High Reliability | B (0.1%) | |||
0 In Stock | 20 : £47.90450 Bulk | Bulk | Active | 15 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | - | - | D | High Reliability | B (0.1%) | |||
0 In Stock | 20 : £48.01350 Bulk | Bulk | Active | 15 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | - | - | D | High Reliability | B (0.1%) |