Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Features
Failure Rate
CAP TANT 15UF 10% 50V AXIAL
M39003/01-3097/TR
CAP TANT 15UF 10% 50V AXIAL
Vishay Sprague
0
In Stock
500 : £9.64526
Tape & Reel (TR)
Tape & Reel (TR)
Active15 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.289" Dia x 0.686" L (7.34mm x 17.42mm)--CHigh ReliabilityS (0.001%)
CAP TANT 15UF 10% 50V AXIAL
M39003/01-3097
CAP TANT 15UF 10% 50V AXIAL
Vishay Sprague
0
In Stock
20 : £13.77900
Bulk
Bulk
Active15 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.289" Dia x 0.686" L (7.34mm x 17.42mm)--CHigh ReliabilityS (0.001%)
CAP TANT 15UF 10% 50V AXIAL
M39003/01-3097/HSD
CAP TANT 15UF 10% 50V AXIAL
Vishay Sprague
0
In Stock
20 : £13.89950
Bulk
Bulk
Active15 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.289" Dia x 0.686" L (7.34mm x 17.42mm)--CHigh ReliabilityS (0.001%)
CAP TANT 15UF 10% 50V AXIAL
M39003/01-3097/98
CAP TANT 15UF 10% 50V AXIAL
Vishay Sprague
0
In Stock
20 : £14.33050
Bulk
Bulk
Active15 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.289" Dia x 0.686" L (7.34mm x 17.42mm)--CHigh ReliabilityS (0.001%)
Showing
1 - 4
of 4

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.