Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,432 In Stock | 1 : £0.72000 Cut Tape (CT) 1,000 : £0.42488 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 13.00mm | - | Top Actuated | PC Pin | 8.00mm x 8.00mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 85°C | |||
962 In Stock | 1 : £0.71000 Cut Tape (CT) 1,000 : £0.41346 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 13.00mm | - | Top Actuated | PC Pin | 8.00mm x 8.00mm | Non-Illuminated | - | - | 260gf | IP67 - Dust Tight, Waterproof | - | -25°C ~ 85°C |