Tactile Switches

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.01A @ 32VDC0.05A @ 32VDC
Operating Force
100gf160gf
Features
-Grounding Pin
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT211NG-HF-LFS
KMT211NG HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
18,370
In Stock
1 : £0.41000
Cut Tape (CT)
4,000 : £0.26352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
KMT221NG LFS
KMT221NG HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
52,473
In Stock
1 : £0.57000
Cut Tape (CT)
4,000 : £0.33003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
KMT Series
KMT221G HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
27,508
In Stock
1 : £0.83000
Cut Tape (CT)
4,000 : £0.46255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
KMT211NGHFLFS
KMT213GHFLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Check Lead Time
20,000 : £0.38450
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
100gf
-
Grounding Pin
-40°C ~ 125°C
KMT211NGHFLFS
KMT213NGHFLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Check Lead Time
20,000 : £0.38450
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 125°C
KMT211NGHFLFS
KMT223GHFLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Check Lead Time
20,000 : £0.38450
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 125°C
KMT211NGHFLFS
KMT223NGHFLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Check Lead Time
20,000 : £0.38450
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 125°C
KMT Series
KMT211G HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Check Lead Time
1 : £0.57000
Cut Tape (CT)
20,000 : £0.28532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
Gull Wing
3.00mm x 2.60mm
Non-Illuminated
-
-
100gf
-
Grounding Pin
-40°C ~ 85°C
Showing
of 8

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.