Tactile Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
49,014
In Stock
1 : £0.39000
Cut Tape (CT)
2,000 : £0.22085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
3,035
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.23958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
300gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
3,473
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.25461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
3,106
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.23958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
1,413
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.22085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 90°C
EVP-ASCB1A
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
3,903
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
224gf
-
-
-40°C ~ 90°C
EVP-AS3D1A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
1,623
In Stock
1 : £0.41000
Cut Tape (CT)
2,000 : £0.22767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.02A @ 15VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
408gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
772
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.22085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
0
In Stock
Check Lead Time
1 : £0.42000
Cut Tape (CT)
2,000 : £0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 90°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
0
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.24911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
300gf
-
-
-40°C ~ 90°C
EVP-AS4D1A
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Industry
0
In Stock
Check Lead Time
2,000 : £0.18095
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
306gf
-
-
-40°C ~ 90°C
EVP-AS3D1A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Industry
0
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.34827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
SPST-NO
Off-Mom
0.02A @ 15VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
367gf
-
-
-40°C ~ 90°C
Showing
of 12

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.