Tactile Switches

Results: 91
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
431151015826
431151015826
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
2,019
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.22308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.00mm x 5.00mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
430182043816
430182043816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
1,360
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.25016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
434153017835
434153017835
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
23,858
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.25302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
1.70mm
-
Top Actuated
J Lead
3.50mm x 2.90mm
Non-Illuminated
-
-
350gf
-
Blue Actuator
-40°C ~ 85°C
430151005826
430151005826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
6,342
In Stock
1 : £0.20000
Cut Tape (CT)
7,000 : £0.11403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Without
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
4314x10318x6
431481031816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
16,991
In Stock
1 : £0.27000
Cut Tape (CT)
1,500 : £0.18031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
SMD (SMT) Tab
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
Washable
-40°C ~ 85°C
4314x10318x6
431471031826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
8,461
In Stock
1 : £0.27000
Cut Tape (CT)
1,500 : £0.18031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
SMD (SMT) Tab
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
Washable
-40°C ~ 85°C
430471035826
430471035826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
2,084
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.22950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
SMD (SMT) Tab
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
Washable
-40°C ~ 85°C
434121043836
434121043836
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
5,840
In Stock
1 : £0.29000
Cut Tape (CT)
1,800 : £0.20455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
360gf
-
-
-40°C ~ 85°C
434121050836
434121050836
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
4,876
In Stock
1 : £0.29000
Cut Tape (CT)
1,500 : £0.20455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
360gf
-
-
-40°C ~ 85°C
431183015816
431183015816
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
8,344
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.24589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
5.00mm x 5.00mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
430152050826
430152050826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
2,345
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.24588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
435151014824
435151014824
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
23,196
In Stock
1 : £0.36000
Cut Tape (CT)
9,500 : £0.25230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.60mm
Non-Illuminated
-
-
240gf
-
-
-40°C ~ 85°C
431181015816
431181015816
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
77,824
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.24787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.00mm x 5.00mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
430152070826
430152070826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
21,720
In Stock
1 : £0.37000
Cut Tape (CT)
550 : £0.31913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
430453025836
430453025836
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
13,025
In Stock
1 : £0.37000
Cut Tape (CT)
2,000 : £0.22308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
360gf
-
Washable
-40°C ~ 85°C
430182130816
430182130816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
10,666
In Stock
1 : £0.37000
Cut Tape (CT)
300 : £0.28723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
13.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
430152095826
430152095826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
9,848
In Stock
1 : £0.37000
Cut Tape (CT)
400 : £0.31645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
430182050816
430182050816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
9,376
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.25016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
430173003816
430173003816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
7,729
In Stock
1 : £0.37000
Cut Tape (CT)
10,000 : £0.27012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Without
Surface Mount
0.35mm
-
Top Actuated
SMD (SMT) Tab
3.70mm x 3.70mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
430152043826
430152043826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
7,043
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.25016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
430451025836
430451025836
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
7,019
In Stock
1 : £0.37000
Cut Tape (CT)
2,000 : £0.21738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.20mm x 6.20mm
Non-Illuminated
-
-
360gf
-
Washable
-40°C ~ 85°C
430181038816
430181038816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
5,966
In Stock
1 : £0.37000
Cut Tape (CT)
1,800 : £0.22308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
SMD (SMT) Tab
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
430182095816
430182095816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
5,833
In Stock
1 : £0.37000
Cut Tape (CT)
400 : £0.31645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
430152080826
430152080826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
4,194
In Stock
1 : £0.37000
Cut Tape (CT)
400 : £0.28723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
430152130826
430152130826
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
4,053
In Stock
1 : £0.37000
Cut Tape (CT)
300 : £0.28723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
13.00mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
Showing
of 91

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.