Tactile Switches

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
FlushStandard
Actuator Height off PCB, Vertical
0.80mm1.50mm1.70mm2.00mm
Termination Style
Gull WingJ LeadSMD (SMT) Tab
Outline
4.80mm x 4.80mm5.20mm x 5.20mm
Operating Force
160gf260gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SM08 SMTR2 LFS
PTS526SM08SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
17,551
In Stock
1 : £0.12000
Cut Tape (CT)
5,000 : £0.06964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.80mm
-
Top Actuated
Gull Wing
4.80mm x 4.80mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
PTS526SK15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
221,063
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.06481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
PTS526SM15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
103,009
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.06481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS526 SMG15 SMTR2
PTS526SMG15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
2,498
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.06987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS526 SMG15J SMTR2 LFS
PTS526SMG15JSMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
19,720
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.06632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS526SM20SMTR21 LFS
PTS526SM20SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
18,932
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.07139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS526 SM08 SMTR2 LFS
PTS526SK08SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
39,128
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.06944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.80mm
-
Top Actuated
Gull Wing
4.80mm x 4.80mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
PTS526 SMG15 SMTR2
PTS526SKG15SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
30,625
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
PTS526 SMG15J SMTR2 LFS
PTS526SKG15JSMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
22,342
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.06632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-20°C ~ 70°C
SWITCH TACTILE SPST-NO 0.05A 12V
PTS526SM15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.06719
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 12V
PTS526SMG15SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.07139
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 12V
PTS526SM17SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.07418
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.70mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 12V
PTS526SMG20SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.07558
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 12V
PTS526SMG17SMTR21 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
0
In Stock
Check Lead Time
4,000 : £0.07558
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.70mm
-
Top Actuated
SMD (SMT) Tab
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 14

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.