Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMR6
KMR631NG ULC LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
68,199
In Stock
1 : £0.49000
Cut Tape (CT)
7,000 : £0.27324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KMR621NG-LFS
KMR621NG LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
32,624
In Stock
1 : £0.63000
Cut Tape (CT)
7,000 : £0.35393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KMR6
KMR641NG ULC LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
65,584
In Stock
1 : £0.66000
Cut Tape (CT)
7,000 : £0.36472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
400gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.