Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3SE
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
28,466
In Stock
26,000
Factory
1 : £0.42000
Cut Tape (CT)
2,000 : £0.31512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
J Lead
7.00mm x 6.20mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
B3SE
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
545
In Stock
1 : £0.54000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
J Lead
7.00mm x 6.20mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.