Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3AL-1000P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
7,805
In Stock
1 : £1.90000
Cut Tape (CT)
1,400 : £1.07925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
357gf
-
-
-40°C ~ 90°C
B3AL-1000P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
1,732
In Stock
1 : £2.01000
Cut Tape (CT)
1,400 : £1.13566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
510gf
-
-
-40°C ~ 90°C
B3AL-1000P
SWITCH TACTILE SPST-NO 0.05A 16V
Omron Electronics Inc-EMC Div
847
In Stock
1 : £2.01000
Cut Tape (CT)
1,400 : £1.13566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Square Button
Surface Mount
5.00mm
-
Top Actuated
SMD (SMT) Tab
6.90mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 90°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.