Tactile Switches

Results: 5
Manufacturer
C&KPanasonic Electronic Components
Series
EVPBBEVQP4KMT0PTS526
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC0.05A @ 32VDC
Actuator Type
FlushStandard
Mounting Type
Edge Mount, Right AngleSurface Mount
Actuator Height off PCB, Vertical
0.53mm0.65mm0.80mm1.50mm-
Actuator Length, Right Angle
2.50mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingJ LeadSMD (SMT) Tab
Outline
2.60mm x 1.60mm3.00mm x 2.60mm4.80mm x 4.80mm5.20mm x 5.20mm6.20mm x 2.55mm
Operating Force
160gf240gf500gf
Ingress Protection
-IP40IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Features
-Tactile Feedback
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SM08 SMTR2 LFS
PTS526 SM08 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
18,799
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.06515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Flush
Surface Mount
0.80mm
-
Top Actuated
Gull Wing
4.80mm x 4.80mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
PTS526 SM15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
77,491
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.06318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
391,416
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.15681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB4A9B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
33,397
In Stock
1 : £0.43000
Cut Tape (CT)
10,000 : £0.21435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVQ-P4M03K
EVQ-P4MB3K
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
6,698
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.38682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
2.50mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
500gf
-
-
-40°C ~ 85°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.