Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,279 In Stock 21,000 Factory | 1 : £0.76000 Cut Tape (CT) 1,000 : £0.44476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 5.60mm | - | Top or Side Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 300gf | IP50 - Dust Protected | Sealed | -40°C ~ 85°C | |||
11,688 In Stock | 1 : £0.52000 Cut Tape (CT) 1,000 : £0.32627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 5.60mm | - | Top or Side Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP50 - Dust Protected | Sealed | -40°C ~ 85°C |