Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645 Series
PTS645VM83-2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
21,239
In Stock
1 : £0.22000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
8.35mm
Side Actuated
PC Pin
7.50mm x 7.10mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
FSMJM
FSM2JMTR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
64,036
In Stock
1 : £0.26000
Cut Tape (CT)
1,800 : £0.10799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
-
-
-35°C ~ 85°C
CS1102V835F160
CS1102V8.35F160
SWITCH TACTILE SPST-NO 0.05A 50V
CIT Relay and Switch
413
In Stock
1 : £0.41000
Cut Tape (CT)
500 : £0.23030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 50VDC
Standard
Through Hole
8.35mm
-
Top Actuated
PC Pin
7.10mm x 6.30mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.