System On Chip (SoC)

Results: 2
Flash Size
128KB128kB
RAM Size
230.4KB857.6kB
Primary Attributes
FPGA - 23K Logic ModulesFPGA - 93K Logic Modules
Package / Case
484-BFBGA, FCBGA536-BGA
Supplier Device Package
484-FCBGA (19x19)536-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
3
In Stock
1 : £213.51000
Tray
Tray
ActiveMPU, FPGARISC-V128kB857.6kBDMA, PCI, PWMCAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG-FPGA - 93K Logic Modules0°C ~ 100°C536-BGA536-LFBGA
1
In Stock
1 : £54.85000
Tray
Tray
ActiveMPU, FPGARISC-V128KB230.4KBDMA, PCI, PWMCAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG-FPGA - 23K Logic Modules0°C ~ 100°C484-BFBGA, FCBGA484-FCBGA (19x19)
Showing
of 2

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.