Switching Converter, SMPS Transformers

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750811016
750811016
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
263
In Stock
1 : £5.50000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
UCC28700
-
85 ~ 265V
5V
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
0.689" L x 0.740" W (17.50mm x 18.80mm)
0.524" (13.31mm)
-
-
7508170(1x,31x)
7508170311
XFMR FLYBACK AC/DC CONV 491UH SM
Würth Elektronik
747
In Stock
1 : £3.38000
Cut Tape (CT)
175 : £2.56457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
491µH @ 10kHz
150kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508170(1x,31x)
7508170312
XFMR FLYBCK AC/DC CONV 1.99MH SM
Würth Elektronik
214
In Stock
1 : £3.38000
Cut Tape (CT)
175 : £2.68074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
1.99mH @ 10kHz
50kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508170(1x,31x)
750817014
XFMR FLYBCK AC/DC CONV 1.84MH SM
Würth Elektronik
176
In Stock
1 : £3.38000
Cut Tape (CT)
175 : £2.68074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
1.84mH @ 10kHz
50kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508-26
750811137
XFMR LED DR AC/DC CONV 1.39MH SM
Würth Elektronik
107
In Stock
1 : £5.25000
Cut Tape (CT)
150 : £3.35333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 265V
-
3000Vrms
1.39mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508170(1x,31x)
750817015
XFMR FLYBACK AC/DC CONV 491UH SM
Würth Elektronik
162
In Stock
1 : £3.38000
Cut Tape (CT)
175 : £2.68074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
491µH @ 10kHz
150kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508170(1x,31x)
7508170310
XFMR FLYBCK AC/DC CONV 1.99MH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £3.38000
Cut Tape (CT)
175 : £2.68074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
1.99mH @ 10kHz
50kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508110330
7508110330
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
0
In Stock
Check Lead Time
1 : £5.58000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
-
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
-
0.575" (14.60mm)
-
-
Single_MID-OLEE
7508110419
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
0
In Stock
Check Lead Time
1 : £5.58000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT8315
-
78 ~ 375V
-
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
-
0.575" (14.60mm)
-
-
7508170313
7508170313
XFMR FLYBACK AC/DC CONV 592UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.85000
Cut Tape (CT)
1,050 : £2.23624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
16V @ 50mA
3000Vrms
592µH @ 10kHz
150kHz
-40°C ~ 125°C
Surface Mount
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
7508-26
750811116
XFMR LED DR AC/DC CONV 1.31MH SM
Würth Elektronik
0
In Stock
Check Lead Time
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 265V
-
3000Vrms
1.31mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508-26
750813551
XFMR LED DR AC/DC CONV 1.5MH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 130V
-
3000Vrms
1.5mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508-26
750815530
XFMR LED DR AC/DC CONV 8MH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
195 ~ 265V
-
3000Vrms
8mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508110333
7508110333
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
0
In Stock
Check Lead Time
1,080 : £3.76237
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
-
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
-
0.575" (14.60mm)
-
-
Single_MID-OLEE
7508110420
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
0
In Stock
Check Lead Time
1,080 : £3.76237
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
-
-
78 ~ 375V
-
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
-
0.575" (14.60mm)
-
-
Single_MID-OLEE
7508110160
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
0
In Stock
Check Lead Time
1,080 : £3.88667
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
-
-
-
-
4500Vrms
-
-
-40°C ~ 125°C
Through Hole
-
0.575" (14.60mm)
-
-
7508-26
750815550
XFMR LED DR AC/DC CONV 6MH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.13000
Cut Tape (CT)
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
195 ~ 265V
-
3000Vrms
6mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508-26
750813530
XFMR LED DR AC/DC CONV 1.5MH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.20000
Cut Tape (CT)
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 130V
-
3000Vrms
1.5mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508-26
750813540
XFMR LED DR AC/DC CONV 1.25MH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.20000
Cut Tape (CT)
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 130V
-
3000Vrms
1.25mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
7508-26
750815542
XFMR LED DR AC/DC CONV 5MH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.20000
Cut Tape (CT)
1,050 : £3.51690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
195 ~ 265V
-
3000Vrms
5mH @ 10kHz
80 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.548" (13.92mm)
0.700" L x 1.028" W (17.78mm x 26.10mm)
-
Showing
of 20

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.