Switching Converter, SMPS Transformers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
750811248
XFMR LED DR AC/DC CONV 300UH TH
Würth Elektronik
8,683
In Stock
1 : £5.93000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3798
-
120 ~ 375V
24V @ 20mA
4500Vrms
300µH @ 10kHz
60 ~ 400kHz
-
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
750811351
XFMR LED DR AC/DC CONV 180UH TH
Würth Elektronik
739
In Stock
1 : £8.61000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3798
-
120 ~ 375V
25V @ 10mA
4500Vrms
180µH @ 10kHz
75kHz
-
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.205" (30.61mm)
1.559" L x 1.700" W (39.60mm x 43.18mm)
7508110210
XFMR LED DR AC/DC CONV 2MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1,040 : £3.61993
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3799
Linear Technology
120 ~ 200V
15V @ 10mA
4500Vrms
2mH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.591" L x 0.620" W (15.00mm x 15.75mm)
0.732" (18.59mm)
0.591" L x 0.620" W (15.00mm x 15.75mm)
Showing
of 3

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.