Switching Converter, SMPS Transformers

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-For DC/DC Converters
Applications
-Flyback ConvertersForward, Push-Pull ConvertersIsolated Buck Converters
Intended Chipset
-FlyBuck™TPS55010
Voltage - Primary
3 ~ 6V5V15 ~ 40V16 ~ 36V17 ~ 36V-
Voltage - Auxiliary
13V @ 40mA-
Voltage - Isolation
1500Vrms2000Vrms2500Vrms3750Vrms
Inductance @ Frequency
2µH @ 100kHz2.5µH @ 100kHz33.8µH @ 10kHz45µH @ 10kHz50µH @ 100kHz50µH @ 10kHz80µH @ 100kHz
Frequency
200 ~ 350kHz200 ~ 600kHz250 ~ 600kHz300 ~ 600kHz200kHz ~ 350kHz420kHz-
Operating Temperature
-40°C ~ 125°C-
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)0.394" L x 0.435" W (10.00mm x 11.05mm)-
Height - Seated (Max)
0.162" (4.11mm)0.240" (6.10mm)0.300" (7.62mm)0.420" (10.67mm)0.455" (11.56mm)0.505" (12.83mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)0.394" L x 0.559" W (10.00mm x 14.21mm)0.510" L x 0.500" W (12.95mm x 12.70mm)0.525" L x 0.600" W (13.34mm x 15.24mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750342879
750342879
XFMR FWD P-P DC/DC CONV 50UH SMD
Würth Elektronik
1,369
In Stock
1 : £4.27000
Cut Tape (CT)
500 : £2.35656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
Texas Instruments
5V
-
3750Vrms
50µH @ 100kHz
420kHz
-40°C ~ 125°C
Surface Mount
0.360" L x 0.315" W (9.14mm x 8.00mm)
0.300" (7.62mm)
-
-
1,613
In Stock
1 : £4.21000
Cut Tape (CT)
300 : £2.39610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
TPS55010
Texas Instruments
-
-
2000Vrms
2µH @ 100kHz
-
-
Surface Mount
-
0.420" (10.67mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
-
750313995
750313995
XFMR FLYBACK DC/DC CONV 50UH SMD
Würth Elektronik
47
In Stock
1 : £4.31000
Cut Tape (CT)
200 : £2.75990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
FlyBuck™
Texas Instruments
15 ~ 40V
-
1500Vrms
50µH @ 10kHz
300 ~ 600kHz
-40°C ~ 125°C
Surface Mount
-
0.505" (12.83mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
750311880
750311880
XFMR FLYBACK DC/DC CONV 2.5UH SM
Würth Elektronik
5
In Stock
1 : £4.31000
Cut Tape (CT)
300 : £2.67367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
TPS55010
Texas Instruments
3 ~ 6V
-
2500Vrms
2.5µH @ 100kHz
200 ~ 600kHz
-40°C ~ 125°C
Surface Mount
-
0.420" (10.67mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
-
750314441
750314441
XFMR ISOL BUCK DC/DC CON 80UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
17 ~ 36V
-
1500Vrms
80µH @ 100kHz
-
-40°C ~ 125°C
Surface Mount
0.394" L x 0.435" W (10.00mm x 11.05mm)
0.162" (4.11mm)
0.394" L x 0.559" W (10.00mm x 14.21mm)
-
750314442
750314442
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
-
1500Vrms
45µH @ 10kHz
200kHz ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314459
750314459
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
13V @ 40mA
1500Vrms
45µH @ 10kHz
200kHz ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314460
750314460
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
13V @ 40mA
1500Vrms
45µH @ 10kHz
200kHz ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314461
750314461
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
13V @ 40mA
1500Vrms
45µH @ 10kHz
200kHz ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314462
750314462
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
-
1500Vrms
45µH @ 10kHz
200 ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314462
750314463
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.92000
Cut Tape (CT)
1,000 : £2.22252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Isolated Buck Converters
-
Texas Instruments
16 ~ 36V
-
1500Vrms
45µH @ 10kHz
200 ~ 350kHz
-40°C ~ 125°C
Surface Mount
-
0.240" (6.10mm)
0.510" L x 0.500" W (12.95mm x 12.70mm)
-
750314225
750314225
XFMR FLYBACK DC/DC CONV 50UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £3.14000
Cut Tape (CT)
1,000 : £2.39139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
FlyBuck™
Texas Instruments
15 ~ 40V
-
1500Vrms
50µH @ 10kHz
250 ~ 600kHz
-40°C ~ 125°C
Surface Mount
-
0.455" (11.56mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
-
750314226
750314226
XFMR FLYBCK DC/DC CONV 33.8UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.40000
Cut Tape (CT)
1,000 : £3.68530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
FlyBuck™
Texas Instruments
15 ~ 40V
-
1500Vrms
33.8µH @ 10kHz
250 ~ 600kHz
-40°C ~ 125°C
Surface Mount
-
0.455" (11.56mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
-
Showing
of 13

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.