Switching Converter, SMPS Transformers

Results: 284
Stocking Options
Environmental Options
Media
Exclude
284Results

Showing
of 284
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
B78307A2338A003
B78307A9741A003
XFMR FLYBACK DC/DC CONV 100UH SM
EPCOS - TDK Electronics
126
In Stock
1 : £4.73000
Cut Tape (CT)
280 : £2.71886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
-
-
-
100µH @ 100kHz
100 ~ 500kHz
-40°C ~ 150°C
Automotive
AEC-Q200
Surface Mount
0.461" L x 0.367" W (11.70mm x 9.33mm)
0.447" (11.35mm)
0.518" L x 0.461" W (13.15mm x 11.70mm)
-
563
In Stock
1 : £4.77000
Cut Tape (CT)
900 : £2.74376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
-
-
-
-
-
500Vrms
10mH @ 10kHz
-
-40°C ~ 85°C
-
-
Surface Mount
0.315" L x 0.276" W (8.00mm x 7.00mm)
0.224" (5.70mm)
0.315" L x 0.374" W (8.00mm x 9.50mm)
-
VGT12EEM-200S1A4
VGT12EEM-200S1A4
XFMR FLYBACK AC/DC CONV 10UH SMD
TDK Corporation
542
In Stock
1 : £6.35000
Cut Tape (CT)
250 : £4.94744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
-
-
2600Vrms
10µH @ 100kHz
-
-40°C ~ 130°C
-
-
Surface Mount
0.535" L x 0.425" W (13.60mm x 10.80mm)
0.394" (10.00mm)
0.583" L x 0.535" W (14.80mm x 13.60mm)
Wirewound
B78308A2xxxA003
B78308A2461A003
XFMR FLYBACK DC/DC CONV 4.1UH SM
EPCOS - TDK Electronics
196
In Stock
1 : £3.66000
Cut Tape (CT)
190 : £2.57395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
-
-
3000Vrms
4.1µH @ 100kHz
100 ~ 400kHz
-40°C ~ 150°C
-
-
Surface Mount
0.508" L x 0.433" W (12.90mm x 11.00mm)
0.449" (11.40mm)
0.622" L x 0.508" W (15.80mm x 12.90mm)
-
B78308A2xxxA003
B78308A2485A003
XFMR FWD P-P DC/DC CONV 90UH SMD
EPCOS - TDK Electronics
150
In Stock
1 : £3.66000
Cut Tape (CT)
190 : £2.57395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
3000Vrms
90µH @ 100kHz
100 ~ 400kHz
-40°C ~ 150°C
-
-
Surface Mount
0.508" L x 0.433" W (12.90mm x 11.00mm)
0.449" (11.40mm)
0.622" L x 0.508" W (15.80mm x 12.90mm)
-
B78308A2xxxA003
B78308A2484A003
XFMR FWD P-P DC/DC CONV 90UH SMD
EPCOS - TDK Electronics
122
In Stock
1 : £3.66000
Cut Tape (CT)
190 : £2.57395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
3000Vrms
90µH @ 100kHz
100 ~ 400kHz
-40°C ~ 150°C
-
-
Surface Mount
0.508" L x 0.433" W (12.90mm x 11.00mm)
0.449" (11.40mm)
0.622" L x 0.508" W (15.80mm x 12.90mm)
-
B82805A
B82805A943A250
XFMR FWD P-P DC/DC CONV 94UH SMD
EPCOS - TDK Electronics
4,562
In Stock
1 : £4.27000
Cut Tape (CT)
900 : £2.67138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
500VAC
94µH @ 50kHz
250kHz
-25°C ~ 125°C
-
-
Surface Mount
0.315" L x 0.236" W (8.00mm x 6.00mm)
0.224" (5.70mm)
0.315" L x 0.378" W (8.00mm x 9.60mm)
-
ECO2425SLD-D01H017
ECO2425SLD-D01H017
XFMR FLYBACK AC/DC CONV 722UH TH
TDK Corporation
176
In Stock
1 : £4.60000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
100 ~ 370V
12.7V @ 2.33A
3000Vrms
722µH @ 10kHz
-
-30°C ~ 120°C
-
-
Through Hole
1.024" L x 1.181" W (26.00mm x 30.00mm)
0.787" (20.00mm)
1.024" L x 1.181" W (26.00mm x 30.00mm)
-
5,019
In Stock
1 : £4.73000
Cut Tape (CT)
280 : £2.71886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
100µH @ 50kHz
100 ~ 400kHz
-40°C ~ 150°C
Automotive
AEC-Q200
Surface Mount
-
-
-
-
B78334B1018A003
B78334B1034A003
XFMR DC/DC CONV 1.08MH SMD
EPCOS - TDK Electronics
391
In Stock
1 : £5.25000
Cut Tape (CT)
600 : £3.05552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
-
-
-
-
-
1000Vrms
1.08mH @ 10kHz
-
-40°C ~ 85°C
-
-
Surface Mount
0.472" L x 0.535" W (12.00mm x 13.60mm)
0.252" (6.40mm)
0.480" L x 0.535" W (12.20mm x 13.60mm)
-
MFG_VGT15SEFD-250S4A7
VGT15SEFD-250S4A7
XFMR FLYBACK AC/DC CONV 2.6UH SM
TDK Corporation
747
In Stock
1 : £8.70000
Cut Tape (CT)
150 : £5.77320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
-
-
2600Vrms
2.6µH @ 100kHz
-
-40°C ~ 130°C
-
-
Surface Mount
0.906" L x 0.606" W (23.00mm x 15.40mm)
0.472" (12.00mm)
0.906" L x 0.606" W (23.00mm x 15.40mm)
Wirewound
B78308A2xxxA003
B78308A2462A003
XFMR FLYBACK DC/DC CONV 4.1UH SM
EPCOS - TDK Electronics
189
In Stock
1 : £3.66000
Cut Tape (CT)
190 : £2.57395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
-
-
3000Vrms
4.1µH @ 100kHz
100 ~ 400kHz
-40°C ~ 150°C
-
-
Surface Mount
0.508" L x 0.433" W (12.90mm x 11.00mm)
0.449" (11.40mm)
0.622" L x 0.508" W (15.80mm x 12.90mm)
-
B78308A2xxxA003
B78308A2387A003
XFMR FWD P-P DC/DC CONV 100UH SM
EPCOS - TDK Electronics
108
In Stock
1 : £3.66000
Cut Tape (CT)
190 : £2.57395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
3000Vrms
100µH @ 100kHz
100 ~ 400kHz
-40°C ~ 150°C
-
-
Surface Mount
0.508" L x 0.433" W (12.90mm x 11.00mm)
0.449" (11.40mm)
0.622" L x 0.508" W (15.80mm x 12.90mm)
-
B82805A
B82805A0773A250
XFMR FWD P-P DC/DC CONV 77UH SMD
EPCOS - TDK Electronics
1,460
In Stock
1 : £4.27000
Cut Tape (CT)
900 : £2.35798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
500VAC
77µH @ 50kHz
250kHz
-25°C ~ 125°C
-
-
Surface Mount
0.315" L x 0.236" W (8.00mm x 6.00mm)
0.224" (5.70mm)
0.315" L x 0.378" W (8.00mm x 9.60mm)
-
B82805A
B82805A0173A250
XFMR FWD P-P DC/DC CONV 17UH SMD
EPCOS - TDK Electronics
507
In Stock
1 : £4.27000
Cut Tape (CT)
900 : £2.79708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
500VAC
17µH @ 50kHz
250kHz
-25°C ~ 125°C
-
-
Surface Mount
0.315" L x 0.236" W (8.00mm x 6.00mm)
0.224" (5.70mm)
0.315" L x 0.378" W (8.00mm x 9.60mm)
-
B78307A2338A003
B78307A2385A003
XFMR FLYBACK DC/DC CONV 10UH SMD
EPCOS - TDK Electronics
280
In Stock
1 : £4.73000
Cut Tape (CT)
280 : £2.71886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
-
-
-
10µH @ 100kHz
100 ~ 500kHz
-40°C ~ 150°C
Automotive
AEC-Q200
Surface Mount
0.461" L x 0.367" W (11.70mm x 9.33mm)
0.447" (11.35mm)
0.518" L x 0.461" W (13.15mm x 11.70mm)
-
B78307A2338A003
B78307A2338A003
XFMR FLYBACK DC/DC CONV 2UH SMD
EPCOS - TDK Electronics
218
In Stock
1 : £4.73000
Cut Tape (CT)
280 : £2.71886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
-
-
-
2µH @ 100kHz
100 ~ 500kHz
-40°C ~ 150°C
Automotive
AEC-Q200
Surface Mount
0.461" L x 0.367" W (11.70mm x 9.33mm)
0.447" (11.35mm)
0.518" L x 0.461" W (13.15mm x 11.70mm)
-
895
In Stock
1 : £4.77000
Cut Tape (CT)
900 : £2.74376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
-
-
-
-
-
500Vrms
1mH @ 10kHz
-
-40°C ~ 85°C
-
-
Surface Mount
0.315" L x 0.276" W (8.00mm x 7.00mm)
0.224" (5.70mm)
0.315" L x 0.374" W (8.00mm x 9.50mm)
-
251
In Stock
1 : £5.25000
Cut Tape (CT)
600 : £3.05552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
-
-
-
-
-
1000Vrms
100µH @ 10kHz
-
-40°C ~ 85°C
-
-
Surface Mount
0.472" L x 0.535" W (12.00mm x 13.60mm)
0.252" (6.40mm)
0.480" L x 0.535" W (12.20mm x 13.60mm)
-
MFG_VGT15EFD-200S3A6
VGT15EFD-200S3A6
XFMR FLYBACK AC/DC CONV 8UH SMD
TDK Corporation
716
In Stock
1 : £8.24000
Cut Tape (CT)
360 : £5.24986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
Flyback Converters
-
-
-
-
2600Vrms
8µH @ 100kHz
-
-40°C ~ 130°C
-
-
Surface Mount
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.402" (10.20mm)
0.945" L x 0.787" W (24.00mm x 20.00mm)
Wirewound
ECO2017SEO-D04V015
ECO2017SEO-D04V015
XFMR FLYBCK AC/DC CONV 3.18MH TH
TDK Corporation
192
In Stock
1 : £3.61000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
160 ~ 288V
12V @ 300mA
3000Vrms
3.18mH @ 10kHz
100kHz
-30°C ~ 120°C
-
-
Through Hole
0.768" L x 0.886" W (19.50mm x 22.50mm)
0.945" (24.00mm)
0.768" L x 0.886" W (19.50mm x 22.50mm)
-
B82805A
B82805A0952A250
XFMR FWD P-P DC/DC CONV 9.5UH SM
EPCOS - TDK Electronics
572
In Stock
1 : £4.27000
Cut Tape (CT)
900 : £2.79708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
-
-
500VAC
9.5µH @ 50kHz
250kHz
-25°C ~ 125°C
-
-
Surface Mount
0.315" L x 0.236" W (8.00mm x 6.00mm)
0.224" (5.70mm)
0.315" L x 0.378" W (8.00mm x 9.60mm)
-
ECO2017SEO-D03V014
ECO2017SEO-D03V014
XFMR FLYBACK AC/DC CONV 555UH TH
TDK Corporation
209
In Stock
1 : £4.60000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
85 ~ 264V
12V @ 1A
3000Vrms
555µH @ 100kHz
-
-30°C ~ 120°C
-
-
Through Hole
0.768" L x 0.886" W (19.50mm x 22.50mm)
0.945" (24.00mm)
0.768" L x 0.886" W (19.50mm x 22.50mm)
-
ECO2425SLD-D02H0111
ECO2425SLD-D02H0111
XFMR FLYBACK AC/DC CONV 446UH TH
TDK Corporation
182
In Stock
1 : £4.60000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
85 ~ 276V
5V @ 2.2A, 12V @ 200mA
3000Vrms
446µH @ 10kHz
67kHz
-30°C ~ 120°C
-
-
Through Hole
1.024" L x 1.181" W (26.00mm x 30.00mm)
0.787" (20.00mm)
1.024" L x 1.181" W (26.00mm x 30.00mm)
-
ECO2225SEO-D02V0112
ECO2225SEO-D02V0112
XFMR FLYBCK AC/DC CONV 1.33MH TH
TDK Corporation
136
In Stock
1 : £4.60000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
180 ~ 276V
12.3V @ 3.2A
4000Vrms
1.33mH @ 10kHz
-
-30°C ~ 120°C
-
-
Through Hole
1.122" L x 0.906" W (28.50mm x 23.00mm)
1.220" (31.00mm)
1.122" L x 0.906" W (28.50mm x 23.00mm)
-
Showing
of 284

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.