Switching Converter, SMPS Transformers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750811248
XFMR LED DR AC/DC CONV 300UH TH
Würth Elektronik
8,963
In Stock
1 : £5.47000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3798
-
120 ~ 375V
24V @ 20mA
4500Vrms
300µH @ 10kHz
60 ~ 400kHz
-
-
-
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
-
750316878
XFMR FLYBACK DC/DC CONV 2.2MH TH
Würth Elektronik
961
In Stock
1 : £3.69000
Tray
-
Tray
Active
For DC/DC Converters
Flyback Converters
-
STMicroelectronics
120 ~ 375VDC
15V @ 10mA
-
2.2mH @ 100kHz
80kHz
-40°C ~ 125°C
-
-
Through Hole
0.545" L x 0.701" W (13.84mm x 17.81mm)
0.888" (22.55mm)
0.555" L x 0.456" W (14.10mm x 11.58mm)
Wirewound
750311589
XFMR FLYBACK DC/DC CONV 500UH SM
Würth Elektronik
317
In Stock
1 : £6.72000
Cut Tape (CT)
100 : £5.45740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3573, LT3574, LT3575, LT3748
Linear Technology
100 ~ 400V
15V @ 20mA
2500Vrms
500µH @ 10kHz, 14µH @ 10kHz, 400µH @ 10kHz
60 ~ 400kHz
-
-
-
Surface Mount
-
0.544" (13.82mm)
1.064" L x 1.272" W (27.03mm x 32.31mm)
-
7508110331
OFFLINE FLYBACK TRANSFORMER EE13
Würth Elektronik
104
In Stock
1 : £3.69000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
UCC8910
Texas Instruments
120 ~ 375V
15V @ 10mA
3000V
500µH @ 130kHz
130kHz
-40°C ~ 125°C
-
-
Through Hole
0.805" L x 0.540" W (20.45mm x 13.72mm)
0.415" (10.54mm)
-
Laminated Core
7508116314
XFMR FLYBACK DC/DC CONV 450UH TH
Würth Elektronik
98
In Stock
1 : £5.69000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
-
-
120 ~ 375V
20V
4500Vrms
450µH @ 10kHz
68 ~ 100kHz
-40°C ~ 125°C
-
-
Through Hole
-
0.551" (14.00mm)
-
-
750811744
XFMR FLYBACK DC/DC CONV 450UH TH
Würth Elektronik
31
In Stock
1 : £5.69000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
-
On Semiconductor
90 ~ 375V
14V @ 50mA
4000Vrms
450µH @ 10kHz
80kHz
-40°C ~ 125°C
-
-
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.200" (30.48mm)
-
-
750318383
XFMR FLYBACK DC/DC CONV 680UH TH
Würth Elektronik
63
In Stock
1 : £6.18000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
UCC27517
Texas Instruments
120 ~ 375V
15V @ 20mA
3750V
680µH @ 10kHz
66kHz
-40°C ~ 125°C
-
-
Surface Mount
1.142" L x 0.846" W (29.00mm x 21.50mm)
0.490" (12.45mm)
-
Laminated Core
7508151501
XFMR FLYBCK DC/DC CONV 1.78MH TH
Würth Elektronik
87
In Stock
1 : £2.92000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
UCC287xx, UCC289xx
Texas Instruments
255 ~ 275V
14V @ 20mA
4500Vrms
1.78mH @ 70kHz
70kHz
-40°C ~ 125°C
-
-
Through Hole
-
0.438" (11.13mm)
0.543" L x 0.941" W (13.80mm x 23.90mm)
-
750318302
XFMR FLYBACK DC/DC CONV 450UH SM
Würth Elektronik
48
In Stock
1 : £4.71000
Tray
-
Tray
Active
For DC/DC Converters
Flyback Converters
UCC28711
Analog Devices, Inc
120 ~ 375V
-
3000Vrms
450µH @ 10kHz
70kHz
-40°C ~ 125°C
-
-
Surface Mount
1.299" L x 1.035" W (33.00mm x 26.30mm)
0.563" (14.30mm)
1.299" L x 1.035" W (33.00mm x 26.30mm)
-
7508116314
XFMR FLYBACK DC/DC CONV 460UH TH
Würth Elektronik
10
In Stock
1 : £5.69000
Tray
Tray
Active
For DC/DC Converters
Flyback Converters
-
-
120 ~ 375V
20V
4500Vrms
460µH @ 10kHz
68 ~ 110kHz
-40°C ~ 125°C
-
-
Through Hole
-
0.551" (14.00mm)
-
-
Showing
of 10

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.