Switching Converter, SMPS Transformers

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
750311558
750311558
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
646
In Stock
1 : £4.83000
Cut Tape (CT)
300 : £2.99450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
35 ~ 75V
5V
1500Vrms
300µH @ 10kHz
200 ~ 300kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
75031255x
750312559
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
423
In Stock
1 : £3.61000
Cut Tape (CT)
400 : £2.00793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
-
1500Vrms
300µH @ 10kHz
70kHz
-40°C ~ 125°C
Surface Mount
-
0.342" (8.69mm)
0.400" L x 0.526" W (10.16mm x 13.36mm)
75031236x
750312367
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
2,280
In Stock
1 : £3.65000
Cut Tape (CT)
400 : £2.02895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
22 ~ 72V
-
1500Vrms
300µH @ 10kHz
100kHz
-40°C ~ 125°C
Surface Mount
-
0.342" (8.69mm)
0.400" L x 0.526" W (10.16mm x 13.36mm)
750311660
750311660
XFMR FLYBACK DC/DC CONV 350UH SM
Würth Elektronik
1,165
In Stock
1 : £3.96000
Cut Tape (CT)
300 : £2.28447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
5V @ 20mA
1500Vrms
350µH @ 100kHz
190kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
7503xxxxx
750311838
XFMR FLYBACK DC/DC CONV 350UH SM
Würth Elektronik
170
In Stock
1 : £4.50000
Cut Tape (CT)
300 : £2.66027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
-
1500Vrms
350µH @ 100kHz
190kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
750312558
750312558
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
1,749
In Stock
1 : £3.65000
Cut Tape (CT)
300 : £2.06490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
-
1500Vrms
300µH @ 10kHz
70kHz
-40°C ~ 125°C
Surface Mount
-
0.420" (10.69mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
75031236x
750312366
XFMR FLYBACK DC/DC CONV 400UH SM
Würth Elektronik
2,667
In Stock
1 : £3.77000
Cut Tape (CT)
400 : £1.60710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
18 ~ 75V
-
1500Vrms
400µH @ 10kHz
100kHz
-40°C ~ 125°C
Surface Mount
-
0.340" (8.64mm)
0.400" L x 0.526" W (10.16mm x 13.36mm)
750312365
750312365
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
1,488
In Stock
1 : £3.77000
Cut Tape (CT)
400 : £2.14110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
30 ~ 72V
-
1500Vrms
300µH @ 10kHz
100kHz
-40°C ~ 125°C
Surface Mount
-
0.342" (8.69mm)
0.400" L x 0.526" W (10.16mm x 13.36mm)
7503xxxxx
750311559
XFMR FLYBACK DC/DC CONV 175UH SM
Würth Elektronik
2,392
In Stock
1 : £4.55000
Cut Tape (CT)
300 : £2.68827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
35 ~ 75V
5V
1500Vrms
175µH @ 10kHz
200 ~ 300kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
7503xxxxx
750311659
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
1,864
In Stock
1 : £2.63000
Cut Tape (CT)
300 : £1.62483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
5V @ 20mA
1500Vrms
300µH @ 100kHz
180kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
75031255x
750312557
XFMR FLYBACK DC/DC CONV 300UH SM
Würth Elektronik
166
In Stock
1 : £3.77000
Cut Tape (CT)
400 : £2.02895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
36 ~ 72V
-
1500Vrms
300µH @ 10kHz
70kHz
-40°C ~ 125°C
Surface Mount
-
0.342" (8.69mm)
0.400" L x 0.526" W (10.16mm x 13.36mm)
7503xxxxx
750311019
XFMR FLYBACK DC/DC CONV 400UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £3.07000
Cut Tape (CT)
1,200 : £2.53485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8300
Linear Technology
35 ~ 75V
6.6V
1500Vrms
400µH @ 10kHz
200 ~ 300kHz
-40°C ~ 125°C
Surface Mount
-
0.415" (10.54mm)
0.385" L x 0.360" W (9.78mm x 9.14mm)
Showing
of 12

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.