Switching Converter, SMPS Transformers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
750811248
XFMR LED DR AC/DC CONV 300UH TH
Würth Elektronik
6,318
In Stock
1 : £6.09000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3798
-
120 ~ 375V
24V @ 20mA
4500Vrms
300µH @ 10kHz
60 ~ 400kHz
-
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
750813134
XFMR FLYBACK AC/DC CONV 600UH TH
Würth Elektronik
391
In Stock
1 : £6.03000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
90 ~ 265V
18V @ 10mA
4500Vrms
600µH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.709" L x 0.650" W (18.00mm x 16.50mm)
0.714" (18.14mm)
0.709" L x 0.650" W (18.00mm x 16.50mm)
750813390
XFMR FLYBACK AC/DC CONV 100UH TH
Würth Elektronik
795
In Stock
1 : £10.65000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
120 ~ 375V
-
4500Vrms
100µH @ 10kHz
75kHz
-
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.205" (30.61mm)
1.559" L x 1.700" W (39.60mm x 43.18mm)
750813144
XFMR LED DR AC/DC CONV 600UH TH
Würth Elektronik
1,680
In Stock
1 : £4.99000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3799, LT4180
Linear Technology
85 ~ 265V
20V @ 10mA
4500Vrms
600µH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.728" L x 0.650" W (18.50mm x 16.50mm)
0.740" (18.80mm)
0.728" L x 0.650" W (18.50mm x 16.50mm)
750811290
XFMR FLYBACK AC/DC CONV 461UH TH
Würth Elektronik
1,006
In Stock
1 : £8.21000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
85 ~ 265V
-
4500Vrms
461µH @ 10kHz
150kHz
-40°C ~ 125°C
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
750811330
XFMR FLYBACK AC/DC CONV 300UH TH
Würth Elektronik
337
In Stock
1 : £10.65000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
120 ~ 375V
-
4500Vrms
300µH @ 10kHz
200kHz
-
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.205" (30.61mm)
1.559" L x 1.700" W (39.60mm x 43.18mm)
750312872
XFMR POE DC/DC CONV 14UH TH
Würth Elektronik
302
In Stock
1 : £16.30000
Tray
Tray
Active
For DC/DC Converters
Power Over Ethernet (PoE)
LT3798
-
20 ~ 60V
24V @ 20mA
1500Vrms
14µH @ 10kHz
50kHz
-40°C ~ 125°C
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.200" (30.48mm)
1.559" L x 1.700" W (39.60mm x 43.18mm)
750811291
XFMR FLYBACK AC/DC CONV 400UH TH
Würth Elektronik
27
In Stock
1 : £8.21000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
85 ~ 265V
20V @ 10mA
4500Vrms
400µH @ 100kHz
-
-40°C ~ 125°C
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
750813002
XFMR FLYBACK AC/DC CONV 2MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1 : £4.28000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
90 ~ 265V
-
4500Vrms
2mH @ 10kHz
1MHz
-40°C ~ 125°C
Through Hole
0.591" L x 0.620" W (15.00mm x 15.75mm)
0.732" (18.59mm)
0.591" L x 0.620" W (15.00mm x 15.75mm)
7508110210
XFMR LED DR AC/DC CONV 2MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1,040 : £3.91825
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3799
Linear Technology
120 ~ 200V
15V @ 10mA
4500Vrms
2mH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.591" L x 0.620" W (15.00mm x 15.75mm)
0.732" (18.59mm)
0.591" L x 0.620" W (15.00mm x 15.75mm)
Showing
of 10

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.