Switching Converter, SMPS Transformers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
1,100
In Stock
1 : £2.69000
Cut Tape (CT)
200 : £2.12840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
36 ~ 75V
-
1500Vrms
40µH @ 100kHz
-
-40°C ~ 85°C
Surface Mount
0.591" L x 0.531" W (15.00mm x 13.50mm)
0.492" (12.50mm)
0.709" L x 0.531" W (18.00mm x 13.50mm)
-
MID-FLYLT-Series_SurfaceMount
750315126
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
2,048
In Stock
1 : £2.95000
Cut Tape (CT)
200 : £2.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8304
Linear Technology
36 ~ 72V
-
1500Vrms
40µH @ 10kHz
150 ~ 300kHz
-40°C ~ 125°C
Surface Mount
-
0.500" (12.70mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
MID-FLYLT-Series_SurfaceMount
750315836
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
192
In Stock
1 : £2.57000
Cut Tape (CT)
200 : £2.03295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8304
Linear Technology
36 ~ 75V
-
1500Vrms
40µH @ 10kHz
50 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.500" (12.70mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
7,145
In Stock
1 : £2.69000
Cut Tape (CT)
200 : £1.86510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
4 ~ 36V
-
1500Vrms
40µH @ 100kHz
-
-40°C ~ 125°C
Surface Mount
0.591" L x 0.531" W (15.00mm x 13.50mm)
0.492" (12.50mm)
0.709" L x 0.531" W (18.00mm x 13.50mm)
-
2,184
In Stock
1 : £2.69000
Cut Tape (CT)
200 : £1.86510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
4 ~ 18V
-
1500Vrms
40µH @ 100kHz
-
-40°C ~ 85°C
Surface Mount
0.591" L x 0.531" W (15.00mm x 13.50mm)
0.492" (12.50mm)
0.709" L x 0.531" W (18.00mm x 13.50mm)
-
MID-FLYLT-Series_SurfaceMount
750315837
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
392
In Stock
1 : £2.75000
Cut Tape (CT)
200 : £2.17560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8304
Linear Technology
36 ~ 75V
-
1500Vrms
40µH @ 10kHz
50 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.500" (12.70mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
MID-FLYLT-Series_SurfaceMount
750315125
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
948
In Stock
1 : £3.32000
Cut Tape (CT)
200 : £2.62565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8304
Linear Technology
18 ~ 72V
-
1500Vrms
40µH @ 10kHz
150 ~ 300kHz
-40°C ~ 125°C
Surface Mount
-
0.500" (12.70mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
591
In Stock
1 : £2.69000
Cut Tape (CT)
200 : £2.12840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
36 ~ 75V
-
1500Vrms
40µH @ 100kHz
-
-40°C ~ 85°C
Surface Mount
0.591" L x 0.531" W (15.00mm x 13.50mm)
0.492" (12.50mm)
0.709" L x 0.531" W (18.00mm x 13.50mm)
-
MID-FLYLT-Series_SurfaceMount
750315835
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
340
In Stock
1 : £3.13000
Cut Tape (CT)
200 : £2.47255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8304
Linear Technology
36 ~ 75V
-
1500Vrms
40µH @ 10kHz
50 ~ 200kHz
-40°C ~ 125°C
Surface Mount
-
0.500" (12.70mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
31
In Stock
1 : £2.72000
Cut Tape (CT)
600 : £1.92170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
36 ~ 75V
-
1500Vrms
40µH @ 100kHz
-
-40°C ~ 85°C
Surface Mount
0.591" L x 0.531" W (15.00mm x 13.50mm)
0.492" (12.50mm)
0.709" L x 0.531" W (18.00mm x 13.50mm)
-
Showing
of 10

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.