Surge Suppression ICs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3 SMD
SURGE SUPP TBU 200MA 650VIMP SMD
Bourns Inc.
106,147
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.64170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
650V
Internal Switch
1
General Purpose
-
-
Surface Mount
3-SMD, No Lead
3-SMD (6.5x4)
3 SMD
SURGE SUPP TBU 200MA 850VIMP SMD
Bourns Inc.
5,771
In Stock
1 : £1.34000
Cut Tape (CT)
3,000 : £0.64170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850V
Internal Switch
1
General Purpose
-
-
Surface Mount
3-SMD, No Lead
3-SMD (6.5x4)
6-TDFN
IC SURGE PROT 550V 6DFN
Bourns Inc.
2,833
In Stock
1 : £2.16000
Cut Tape (CT)
3,000 : £1.02414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
550V
Internal Switch
2
-
Automotive
AEC-Q101
Surface Mount
6-TDFN
6-DFN (6.5x5.5)
Showing
of 3

Surge Suppression ICs


Surge Suppression ICs are designed to keep electrical devices safe from excess voltage and/or current. Components in this family are designed using semiconductor materials. The characteristics are clamping voltage, technology, number of circuits, applications, and mounting type. The technologies are external or internal switch with the number of circuits being 1, 2, 3, or 4. Target applications are automotive, Ethernet, general purpose, portable equipment, SLIC, USB, USB OTG, and others.