Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
TLC7733IPWR
IC SUPERVISOR 1 CHANNEL 8TSSOP
Texas Instruments
2,111
In Stock
1 : £1.67000
Cut Tape (CT)
2,000 : £0.86003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active High/Active Low
1.1ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
TLC7733IPW
IC SUPERVISOR 1 CHANNEL 8TSSOP
Texas Instruments
236
In Stock
1 : £1.72000
Tube
-
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active High/Active Low
1.1ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.