Supervisors

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
1V2.93V
Reset
-Active Low
Reset Timeout
130ms Minimum-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WFBGA, WLCSPSC-70, SOT-323
Supplier Device Package
6-WLCSP (0.96x1.46)SC-70-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-3 Top
TLV803EA29DCKR
IC SUPERVISOR 1 CHANNEL SC70-3
Texas Instruments
9,086
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
130ms Minimum
-40°C ~ 125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3
6-WLCSP
ADM8642T100ACBZ-R7
IC SUPERVISOR 1 CHANNEL 6WLCSP
Analog Devices Inc.
10,160
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.36102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1V
Open Drain or Open Collector
-
-
-40°C ~ 85°C (TA)
Surface Mount
6-WFBGA, WLCSP
6-WLCSP (0.96x1.46)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.