Standard Washers

Results: 2
Manufacturer
B&F Fastener SupplyKeystone Electronics
Type
Internal ToothSplit Lock
Diameter - Inside
0.117" (2.97mm)-
Diameter - Outside
0.205" (5.21mm)0.260" (6.60mm)
Thickness
0.015" (0.38mm)0.031" (0.79mm) 1/32"
Plating
-Zinc
Material
Stainless SteelSteel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
4693
4693
WASHER SPLIT LOCK #4 STEEL
Keystone Electronics
1,727
In Stock
45,500
Factory
1 : £0.08000
Bulk
-
Bulk
Active
Split Lock
#4
0.117" (2.97mm)
0.205" (5.21mm)
0.031" (0.79mm) 1/32"
Zinc
Steel
INT LWSS 004
INTLWSS 004
WASHER INT TOOTH #4 STN STEEL
B&F Fastener Supply
957
In Stock
100 : £0.07430
Bulk
-
Bulk
Active
Internal Tooth
#4
-
0.260" (6.60mm)
0.015" (0.38mm)
-
Stainless Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.