Spiral Wrap, Expandable Sleeving

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
SPIRAL WRAP 1/8" X 100' BLACK
SPIRAL WRAP 1/8" X 100' BLACK
Essentra Components
0
In Stock
Active
Bulk
Active
Spiral Wrap
Harness
-
0.500" (12.70mm)
0.125" (3.18mm)
Polyethylene (PE)
Black
100' (30.48m)
0.020" (0.51mm)
-
-
-
-
UV Stabilized
Crush Resistant
-
-
SPIRAL WRAP 3/4" X 100' NATURAL
SPIRAL WRAP 3/4" X 100' NATURAL
Essentra Components
0
In Stock
Active
Bulk
Active
Spiral Wrap
Harness
-
5.000" (127.00mm)
0.750" (19.05mm)
Polyethylene (PE)
Natural
100' (30.48m)
0.070" (1.78mm)
-
-
-
-
-
Crush Resistant
-
-
Showing
of 2

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.