Spiral Wrap, Expandable Sleeving

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
G110NF18 BK00x
EXPAND SLEEVING 1/8" X 100' BLK
Alpha Wire
44
In Stock
1 : £104.29000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF14 BK00x
EXPAND SLEEVE 0.156" X 100' BLK
Alpha Wire
101
In Stock
1 : £95.90000
Spool
Spool
Active
Sleeve
Expandable
0.156" (3.96mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF12 BK00x
EXPAND SLEEVING 1/4" X 100' BLK
Alpha Wire
28
In Stock
1 : £261.04000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF14 BK00x
EXPAND SLEEVE 0.156" X 500' BLK
Alpha Wire
23
In Stock
1 : £441.37000
Spool
Spool
Active
Sleeve
Expandable
0.156" (3.96mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF18 BK00x
EXPAND SLEEVING 1/8" X 500' BLK
Alpha Wire
8
In Stock
1 : £324.16000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF34
EXPAND SLEEVING 5/8" X 100' BLK
Alpha Wire
12
In Stock
1 : £260.39000
Spool
Spool
Active
Sleeve
Expandable
0.625" (15.88mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF12 BK00x
EXPAND SLEEVING 1/4" X 500' BLK
Alpha Wire
9
In Stock
1 : £876.31000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF
EXPAND SLEEVING 1" X 50' BLACK
Alpha Wire
4
In Stock
1 : £250.35000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF
EXPANDABLE SLEEVE 1" X 250' BLK
Alpha Wire
3
In Stock
1 : £834.17000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF
EXPAND SLEEVE 1.25" X 50' BLACK
Alpha Wire
1
In Stock
1 : £282.35000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF
EXPAND SLEEVE 1.25" X 250' BLK
Alpha Wire
1
In Stock
1 : £975.98000
Spool
Spool
Active
Sleeve
Expandable
1.250" (31.75mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
G110NF34
EXPAND SLEEVING 5/8" X 500' BLK
Alpha Wire
1
In Stock
1 : £1,304.65000
Spool
Spool
Active
Sleeve
Expandable
0.625" (15.88mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
500' (152.40m)
0.024" (0.61mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
EXPANDABLE SLEEVE 2" X 100' BLK
EXPANDABLE SLEEVE 2" X 100' BLK
Alpha Wire
0
In Stock
Active
Spool
Active
Sleeve
Expandable
2.000" (50.80mm)
3.500" (88.90mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.025" (0.64mm)
-75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant
Clean Cut, Fungus Resistant
-
-
Showing
of 13

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.