Specialty Transformers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
For Use With/Related Products
MAX250, MAX251MAX250/MAX251
Mounting Type
Surface MountThrough Hole
Height - Seated (Max)
0.250" (6.35mm)0.260" (6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
78250MC
78250MVC
XFRMR MAX250 4KVDC 2.5 MH SMD
Murata Power Solutions Inc.
7,182
In Stock
1 : £2.69000
Tube
Tube
Not For New Designs2 mHMAX250, MAX251Surface Mount0.354" L x 0.375" W (9.00mm x 9.52mm)0.260" (6.60mm)
78250C
78250C
XFRMR MAX250 1.5KVDC 2.5 MH DIP
Murata Power Solutions Inc.
284
In Stock
1 : £2.08000
Tube
Tube
Active2 mHMAX250, MAX251Through Hole0.354" L x 0.375" W (9.00mm x 9.52mm)0.260" (6.60mm)
78250C
78250VC
XFRMR MAX250 4KVDC 2.5 MH DIP
Murata Power Solutions Inc.
100
In Stock
1 : £2.69000
Tube
Tube
Active2 mHMAX250, MAX251Through Hole0.354" L x 0.375" W (9.00mm x 9.52mm)0.260" (6.60mm)
78250MC
78250MC-R
XFRMR MAX250 1.5KVDC 2.5 MH SMD
Murata Power Solutions Inc.
0
In Stock
1 : £1.54000
Cut Tape (CT)
500 : £1.64598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2 mHMAX250/MAX251Surface Mount0.354" L x 0.375" W (9.00mm x 9.52mm)0.250" (6.35mm)
78250MC
78250MC
XFRMR MAX250 1.5KVDC 2.5 MH SMD
Murata Power Solutions Inc.
19
In Stock
1 : £2.08000
Tube
Tube
Not For New Designs2 mHMAX250, MAX251Surface Mount0.354" L x 0.375" W (9.00mm x 9.52mm)0.260" (6.60mm)
78250MC
78250MVC-R
XFRMR MAX250 4KVDC 2.5 MH SMD
Murata Power Solutions Inc.
0
In Stock
500 : £2.12410
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs2 mHMAX250/MAX251Surface Mount0.354" L x 0.375" W (9.00mm x 9.52mm)0.250" (6.35mm)
Showing
of 6

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.