Specialty Transformers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
78253/35MC-R
TRANSFORMER 830UH MAX253 SMD
Murata Power Solutions Inc.
9,095
In Stock
1 : £1.75000
Cut Tape (CT)
500 : £1.53468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
830 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35C
TRANSFORMER 830UH MAX253 TH
Murata Power Solutions Inc.
1,188
In Stock
1 : £1.94000
Tube
Tube
Active
830 µH
MAX253
Through Hole
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35C
TRANSFORMER 240UH MAX253 TH
Murata Power Solutions Inc.
2,585
In Stock
1 : £2.51000
Tube
Tube
Active
240 µH
MAX253
Through Hole
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35MC-R
TRANSFORMER 142UH MAX253 SMD
Murata Power Solutions Inc.
830
In Stock
1 : £2.51000
Box
Box
Not For New Designs
142 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35C
TRANSFORMER 142UH MAX253 TH
Murata Power Solutions Inc.
431
In Stock
1 : £2.51000
Tube
Tube
Active
142 µH
MAX253
Through Hole
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35MC-R
TRANSFORMER 142UH MAX253 SMD
Murata Power Solutions Inc.
847
In Stock
1 : £1.94000
Tube
Tube
Not For New Designs
142 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35MC-R
TRANSFORMER 830UH MAX253 SMD
Murata Power Solutions Inc.
0
In Stock
1 : £1.94000
Tube
Tube
Not For New Designs
830 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35MC-R
TRANSFORMER 240UH MAX253 SMD
Murata Power Solutions Inc.
0
In Stock
1 : £2.27000
Cut Tape (CT)
500 : £1.98046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
240 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35MC-R
TRANSFORMER 240UH MAX253 SMD
Murata Power Solutions Inc.
0
In Stock
1 : £2.51000
Tube
Tube
Not For New Designs
240 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35C
TRANSFORMER 380UH MAX253 TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : £1.94000
Tube
Tube
Active
380 µH
MAX253
Through Hole
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
78253/35MC-R
TRANSFORMER 380UH MAX253 SMD
Murata Power Solutions Inc.
0
In Stock
500 : £1.53468
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
380 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
78253/35MC-R
TRANSFORMER 142UH MAX253 SMD
Murata Power Solutions Inc.
0
In Stock
500 : £1.98046
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
142 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
Showing
of 12

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.