Specialty Transformers

Results: 2
Inductance
234 µH513 µH
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
782485/35C
782485/55C
XFRMR 1:1.5 T/H ADM2485 ANLG DEV
Murata Power Solutions Inc.
19,561
In Stock
1 : £1.65000
Tube
Tube
Active513 µHADM2485Through Hole0.360" L x 0.385" W (9.14mm x 9.77mm)0.260" (6.60mm)
782485/35C
782485/35C
XFRMR 1:2.2 T/H ADM2485 ANLG DEV
Murata Power Solutions Inc.
14,561
In Stock
1 : £1.65000
Tube
Tube
Active234 µHADM2485Through Hole0.360" L x 0.385" W (9.14mm x 9.77mm)0.260" (6.60mm)
Showing
of 2

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.