Specialty Transformers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Height - Seated (Max)
0.061" (1.55mm)0.100" (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
ATB322524-0110
ATB322524-0110-T000
TRANSFORMER 7UH XENON FLASH SMD
TDK Corporation
11,076
In Stock
1 : £1.45000
Cut Tape (CT)
1,000 : £0.76533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs7 µHXenon FlashSurface Mount0.126" L x 0.098" W (3.20mm x 2.50mm)0.100" (2.54mm)
ATB322524-0110
ATB322515-0110
TRANSFORMER 7UH XENON FLASH SMD
TDK Corporation
1,903
In Stock
1 : £1.69000
Cut Tape (CT)
1,000 : £0.89289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs7 µHXenon FlashSurface Mount0.126" L x 0.098" W (3.20mm x 2.50mm)0.061" (1.55mm)
0
In Stock
Check Lead Time
1 : £1.45000
Cut Tape (CT)
1,000 : £0.76533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-----
Showing
of 3

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.