Specialty Transformers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
78253/35JC
TRANSFORMER 830UH MAX253 SMD
Murata Power Solutions Inc.
8,586
In Stock
1 : £1.53000
Cut Tape (CT)
500 : £1.53468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
830 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
78253/35JC
TRANSFORMER 360UH MAX253 SMD
Murata Power Solutions Inc.
906
In Stock
1 : £1.94000
Tube
Tube
Active
360 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35JC
TRANSFORMER 240UH MAX253 SMD
Murata Power Solutions Inc.
1,591
In Stock
1 : £1.98000
Cut Tape (CT)
500 : £1.98046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
78253/35JC
TRANSFORMER 360UH MAX253 SMD
Murata Power Solutions Inc.
608
In Stock
1 : £2.51000
Tube
Tube
Active
360 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35JC
TRANSFORMER 360UH MAX253 SMD
Murata Power Solutions Inc.
437
In Stock
1 : £1.94000
Tube
Tube
Active
360 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35JC
TRANSFORMER 360UH MAX253 SMD
Murata Power Solutions Inc.
200
In Stock
1 : £2.51000
Tube
Tube
Active
360 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.260" (6.60mm)
78253/35JC
TRANSFORMER 142UH MAX253 SMD
Murata Power Solutions Inc.
1,000
In Stock
1 : £2.27000
Cut Tape (CT)
500 : £1.98046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
142 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
78253/35JC
TRANSFORMER 360UH MAX253 SMD
Murata Power Solutions Inc.
27
In Stock
1 : £1.75000
Cut Tape (CT)
500 : £1.53468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µH
MAX253
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
Showing
of 8

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.