Specialty Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
SM-LP-5002E
SM-LP-5002E
TRANSFORMER 3.8H SMD
Bourns Inc.
4,214
In Stock
1 : £2.37000
Cut Tape (CT)
400 : £1.34853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.8 H-Surface Mount0.354" L x 0.504" W (9.00mm x 12.80mm)0.295" (7.50mm)
SM-LP-5002E
SM-LP-5002
TRANSFORMER 3.8H SMD
Bourns Inc.
2
In Stock
1 : £2.37000
Tube
Tube
Active3.8 H-Surface Mount0.354" L x 0.504" W (9.00mm x 12.80mm)0.295" (7.50mm)
Showing
of 2

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.