Specialized
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : £1.95000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Gray | |||
1,014 In Stock 820 Factory | 1 : £1.95000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Black | |||
223 In Stock 660 Factory | 1 : £1.95000 Bulk | Bulk | Active | Middle | DIN Rail | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Green | |||
8 In Stock | 1 : £4.94000 Bulk | Bulk | Active | Middle | DIN Rail | 13 | 1 | 28.6mm | Push In, Spring | 32 A | 800 V | - | - | 10-24 AWG | 0.2-6mm² | Block of 6 | Gray |