Special Purpose Isolators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
NSL-32
NSL-32
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
2,584
In Stock
1 : £2.56000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
-
-
40 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32SR2
NSL-32SR2
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
1,704
In Stock
1 : £2.66000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32SR3
NSL-32SR3
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
3,728
In Stock
1 : £2.75000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 10ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32 Series
NSL-32SR2S
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
355
In Stock
1 : £3.37000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32V5C3-2
NSL-37V5C3/2
OPTOISO 2.5KV PHOTOCELL OPTOCOUP
Advanced Photonix
242
In Stock
1 : £6.96000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
2500Vrms
-
DC
-
-
3ms, -
1.2 V
40 mA
-
-40°C ~ 75°C
Surface Mount
5-SMD, Flat Leads
-
-
NSL-33-007
NSL-33-007
OPTOISO 2KV PHOTOCEL OPTOCOUPLER
Advanced Photonix
0
In Stock
Check Lead Time
1 : £5.46000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
2000Vrms
-
DC
-
-
1.2ms, 2.1ms
2.1 V
20 mA
100V (Max)
-40°C ~ 75°C
Through Hole
Axial - 5 Leads
-
-
Showing
of 6

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.