Speakers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
Same Sky (Formerly CUI Devices)
3,181
In Stock
1 : £2.95000
Tray
Tray
Active
Magnetic
General Purpose
1.36 kHz ~ 20 kHz
1700Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 74DB
Same Sky (Formerly CUI Devices)
1,725
In Stock
1 : £3.01000
Tray
Tray
Active
Magnetic
General Purpose
1.2 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
CVS-2308
SPEAKER 8OHM 100MW TOP PORT 77DB
Same Sky (Formerly CUI Devices)
1,260
In Stock
1 : £2.99000
Tray
Tray
Active
Magnetic
General Purpose
1.2 kHz ~ 6 kHz
1500Hz
8 Ohms
77.00
1W/1M
Sound Pressure Level (SPL)
100 mW
150 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.906" Dia (23.00mm)
0.331" (8.40mm)
CVS-3108
SPEAKER 8OHM 100MW TOP PORT 85DB
Same Sky (Formerly CUI Devices)
0
In Stock
397
Marketplace
Check Lead Time
1 : £3.09000
Tray
Bulk
Tray
Active
Magnetic
General Purpose
1.05 kHz ~ 4 kHz
1250Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
1.252" Dia (31.80mm)
0.591" (15.00mm)
Showing
of 4

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.