Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
680 In Stock | 1 : £11.87000 Tray | Tray | Active | Magnetic | General Purpose | 80 Hz ~ 20 kHz | - | 4 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 2.559" L x 2.559" W (65.00mm x 65.00mm) | - | |||
290 In Stock | 1 : £2.77000 Tray | Tray | Active | Magnetic | General Purpose | 5 Hz ~ 20 kHz | 78Hz | - | - | - | - | - | - | Top | Oval | Aluminum (AI) | - | IP65 - Dust Tight, Water Resistant | - | Solder Pads | - | 0.132" (3.35mm) | |||
85 In Stock | 1 : £11.15000 Tray | Tray | Active | Magnetic | General Purpose | 90 Hz ~ 20 kHz | 170Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Rectangular Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Pads | - | 1.150" (29.20mm) | |||
22 In Stock | 1 : £12.40000 Tray | Tray | Active | Magnetic | General Purpose | 80 Hz ~ 20 kHz | - | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Rectangular Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Quick Connect | 2.291" L x 2.173" W (58.2mm x 55.2mm) | 1.331" (33.80mm) |