Speakers

Results: 19
Product Status
ActiveObsolete
Frequency Range
31.72 Hz ~ 400 Hz40 Hz ~ 400 Hz60 Hz ~ 600 Hz70 Hz ~ 700 Hz80 Hz ~ 800 Hz90 Hz ~ 900 Hz
Frequency - Self Resonant
27.8Hz30.6Hz31.72Hz32.16Hz40.43Hz42.65Hz59.07Hz66.97Hz67.69Hz68.41Hz73.93Hz79.8Hz79.93Hz107.82Hz
Impedance
4.3 Ohms6.64 Ohms7.01 Ohms7.18 Ohms7.22 Ohms7.32 Ohms7.39 Ohms7.51 Ohms7.66 Ohms7.73 Ohms7.86 Ohms7.98 Ohms8.8 Ohms
Efficiency - dBA
91.0091.7091.9092.0092.7094.1094.4094.5095.0096.1096.4096.5098.10
Power - Rated
90 W100 W150 W200 W220 W250 W350 W450 W600 W700 W800 W
Size / Dimension
5.906" Dia (150.00mm)6.858" Dia (174.2mm)8.236" Dia (209.20mm)10.122" Dia (257.10mm)12.343" Dia (313.50mm)15.138" Dia (384.50mm)15.150" Dia (384.80mm)18.110" Dia (460.00mm)18.134" Dia (460.60mm)
Height - Seated (Max)
0.163" (4.15mm)0.272" (6.90mm)0.311" (7.90mm)0.317" (8.05mm)2.638" (67.00mm)3.203" (81.35mm)3.778" (95.95mm)4.748" (120.60mm)4.906" (124.60mm)5.325" (135.25mm)5.522" (140.25mm)6.193" (157.30mm)6.370" (161.80mm)8.366" (212.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
FSL-0818R01-08
FSL-0818R01-08M
SPEAKR 7.32OHM 220W TOP 94.4DB
Peerless by Tymphany
0
In Stock
Check Lead Time
500 : £29.28026
Bulk
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz73.93Hz7.32 Ohms94.401W/1MHalf Space Sensitivity220 WTopRoundPaperFerrite--Solder Eyelet(s)8.236" Dia (209.20mm)3.778" (95.95mm)
FSL-1015R02-08
FSL-1015R02-08S
SPEAKR 7.01OHM 150W TOP 94.1DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £30.44660
Bulk
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz68.41Hz7.01 Ohms94.101W/1MHalf Space Sensitivity150 WTopRoundPaperFerrite--Solder Eyelet(s)10.122" Dia (257.10mm)4.748" (120.60mm)
FSL-1020R02-08
FSL-1020R02-08S
SPEAKR 7.98OHM 250W TOP 96.4DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £43.88850
Bulk
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz67.69Hz7.98 Ohms96.401W/1MHalf Space Sensitivity250 WTopRoundPaperFerrite--Solder Eyelet(s)10.122" Dia (257.10mm)4.906" (124.60mm)
FSL-1520R02-08
FSL-1520R02-08
SPEAKER 7.22OHM 200W TOP PT 95DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £46.62610
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz42.65Hz7.22 Ohms95.001W/1MHalf Space Sensitivity200 WTopRoundPaperFerrite--Solder Eyelet(s)15.138" Dia (384.50mm)6.370" (161.80mm)
FSL-1220R02-08
FSL-1220R02-08
SPEAKR 7.73OHM 250W TOP 96.1DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £49.34800
Bulk
Bulk
ActiveMagneticWoofer60 Hz ~ 600 Hz66.97Hz7.73 Ohms96.101W/1MHalf Space Sensitivity250 WTopRoundPaperFerrite--Solder Eyelet(s)12.343" Dia (313.50mm)5.325" (135.25mm)
FSL-1225R02-08
FSL-1225R02-08
SPEAKR 7.39OHM 350W TOP 96.5DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £58.44140
Bulk
Bulk
ActiveMagneticWoofer60 Hz ~ 600 Hz59.07Hz7.39 Ohms96.501W/1MHalf Space Sensitivity350 WTopRoundPaperFerrite--Solder Eyelet(s)12.343" Dia (313.50mm)5.522" (140.25mm)
FSL-1530R01-08
FSL-1530R01-08
SPEAKR 7.51OHM 450W TOP 98.1DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £78.65980
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz40.43Hz7.51 Ohms98.101W/1MHalf Space Sensitivity450 WTopRoundPaperFerrite--Solder Eyelet(s)15.150" Dia (384.80mm)6.193" (157.30mm)
FSL-1830R06-08
FSL-1830R06-08
SPEAKR 7.86OHM 700W TOP 91.7DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £87.44390
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz30.6Hz7.86 Ohms91.701W/1MHalf Space Sensitivity700 WTopRoundPaperFerrite--Solder Eyelet(s)18.110" Dia (460.00mm)8.544" (217.02mm)
FSL Series
FSL-1830R09-04
SPEAKR 4.3OHM 800W TOP PT 91.9DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £97.96680
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz27.8Hz4.3 Ohms91.901W/1MHalf Space Sensitivity800 WTopRoundPaperFerrite--Solder Eyelet(s)18.134" Dia (460.60mm)8.796" (223.42mm)
FSL-1830R03-08
FSL-1830R03-08
SPEAKR 7.66OHM 600W TOP 94.5DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £106.59150
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz32.16Hz7.66 Ohms94.501W/1MHalf Space Sensitivity600 WTopRoundPaperFerrite--Solder Eyelet(s)18.110" Dia (460.00mm)8.366" (212.50mm)
FSL Series
FSL-1830R09-08
SPEAKR 8.8OHM 600W TOP PORT 92DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £107.73560
Bulk
Bulk
ActiveMagneticWoofer31.72 Hz ~ 400 Hz31.72Hz8.8 Ohms92.001W/1MHalf Space Sensitivity600 WTopRoundPaperFerrite--Solder Eyelet(s)18.134" Dia (460.60mm)8.796" (223.42mm)
FSL-0512R01-08
FSL-0512R01-08M
SPEAKR 7.18OHM 90W TOP PORT 91DB
Peerless by Tymphany
0
In Stock
Obsolete
Bulk
ObsoleteMagneticWoofer90 Hz ~ 900 Hz107.82Hz7.18 Ohms91.001W/1MHalf Space Sensitivity90 WTopRoundPaperFerrite--Solder Eyelet(s)5.906" Dia (150.00mm)2.638" (67.00mm)
FSL-0615R02-08
FSL-0615R02-08S
SPEAKR 6.64OHM 100W TOP 92.7DB
Peerless by Tymphany
0
In Stock
Obsolete
Bulk
ObsoleteMagneticWoofer80 Hz ~ 800 Hz79.8Hz6.64 Ohms92.701W/1MHalf Space Sensitivity100 WTopRoundPaperFerrite--Solder Eyelet(s)6.858" Dia (174.2mm)3.203" (81.35mm)
FSL-0512R01-08S
FSL-0512R01-08S
SPEAKR 7.18OHM 90W TOP PORT 91DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer90 Hz ~ 900 Hz107.82Hz7.18 Ohms91.001W/1MHalf Space Sensitivity90 WTopRoundPaperFerrite--Solder Eyelet(s)5.906" Dia (150.00mm)2.638" (67.00mm)
FSL-0615R02-08M
FSL-0615R02-08M
SPEAKR 6.64OHM 100W TOP 92.7DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer80 Hz ~ 800 Hz79.8Hz6.64 Ohms92.701W/1MHalf Space Sensitivity100 WTopRoundPaperFerrite--Solder Eyelet(s)6.858" Dia (174.2mm)0.163" (4.15mm)
FSL-0818R01-08S
FSL-0818R01-08S
SPEAKR 7.32OHM 220W TOP 94.4DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz79.93Hz7.32 Ohms94.401W/1MHalf Space Sensitivity220 WTopRoundPaperFerrite--Solder Eyelet(s)8.236" Dia (209.20mm)0.317" (8.05mm)
FSL-0820R01-08
FSL-0820R01-08
SPEAKR 7.32OHM 220W TOP 94.4DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz79.93Hz7.32 Ohms94.401W/1MHalf Space Sensitivity220 WTopRoundPaperFerrite--Solder Eyelet(s)8.236" Dia (209.20mm)0.317" (8.05mm)
FSL-1015R02-08M
FSL-1015R02-08M
SPEAKR 7.01OHM 150W TOP 94.1DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz68.41Hz7.01 Ohms94.101W/1MHalf Space Sensitivity150 WTopRoundPaperFerrite--Solder Eyelet(s)10.122" Dia (257.10mm)0.272" (6.90mm)
FSL-1020R02-08M
FSL-1020R02-08M
SPEAKR 7.98OHM 250W TOP 96.4DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticWoofer70 Hz ~ 700 Hz67.69Hz7.98 Ohms96.401W/1MHalf Space Sensitivity250 WTopRoundPaperFerrite--Solder Eyelet(s)10.122" Dia (257.10mm)0.311" (7.90mm)
Showing
of 19

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.