Speakers

Results: 10
Manufacturer
Peerless by TymphanyTaoglas Limited
Series
-FSLSDSSLSSTWXLSXT
Packaging
BoxBulk
Type
SubwooferTweeterWoofer
Frequency Range
20 Hz ~ 1 kHz20 Hz ~ 200 Hz20 Hz ~ 700 Hz30 Hz ~ 2 kHz35 Hz ~ 20 kHz40 Hz ~ 400 Hz73 Hz ~ 2.5 kHz400 Hz ~ 20 kHz
Frequency - Self Resonant
22.6Hz26.55Hz27.8Hz31.48Hz32.16Hz41.76Hz42.18Hz72.57Hz436.13Hz-
Impedance
3.47 Ohms3.64 Ohms4 Ohms4.3 Ohms4.37 Ohms4.86 Ohms5.38 Ohms6.95 Ohms7.66 Ohms7.98 Ohms
Efficiency - dBA
81.4083.3085.9087.0087.2089.2091.9094.50-
Efficiency - Testing
1W/1M-
Efficiency - Type
Half Space SensitivitySound Pressure Level (SPL)
Power - Rated
30 W60 W75 W80 W100 W110 W150 W600 W800 W3500 W
Material - Cone
-ClothMeta-AramidPaperPaper, Coated
Material - Magnet
-Ferrite
Termination
-Solder Eyelet(s)
Size / Dimension
4.094" Dia (104.00mm)4.134" Dia (105.00mm)7.165" Dia (182.00mm)10.079" Dia (256.00mm)10.598" Dia (269.20mm)12.382" Dia (314.50mm)15.000" Dia (381.00mm)18.110" Dia (460.00mm)18.134" Dia (460.60mm)
Height - Seated (Max)
2.035" (51.70mm)2.996" (76.10mm)3.339" (84.80mm)3.693" (93.80mm)4.567" (116.00mm)5.287" (134.30mm)5.947" (151.05mm)8.366" (212.50mm)8.796" (223.42mm)10.530" (267.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
STW-350F188PR01-04
STW-350F188PR01-04
SPEAKER 4.86OHM 3500W TOP 81.4DB
Peerless by Tymphany
146
In Stock
1 : £372.96000
Bulk
Bulk
ActiveMagneticSubwoofer20 Hz ~ 200 Hz26.55Hz4.86 Ohms81.401W/1MHalf Space Sensitivity3500 W-TopRoundPaperFerrite---15.000" Dia (381.00mm)10.530" (267.45mm)
SLS-85S25CP04-04
SLS-85S25CP04-04
SPEAKR 4.37OHM 30W TOP PT 83.3DB
Peerless by Tymphany
344
In Stock
1 : £15.72000
Bulk
Bulk
ActiveMagneticWoofer73 Hz ~ 2.5 kHz72.57Hz4.37 Ohms83.301W/1MHalf Space Sensitivity30 W-TopRoundPaper, CoatedFerrite--Solder Eyelet(s)4.134" Dia (105.00mm)2.996" (76.10mm)
SDS-160F25PR01-08
SDS-160F25PR01-08
SPEAKR 7.98OHM 60W TOP PORT 87DB
Peerless by Tymphany
341
In Stock
1 : £17.82000
Bulk
Bulk
ActiveMagneticSubwoofer35 Hz ~ 20 kHz41.76Hz7.98 Ohms87.001W/1MHalf Space Sensitivity60 W-TopRoundPaperFerrite--Solder Eyelet(s)7.165" Dia (182.00mm)3.339" (84.80mm)
XLS-P830452
XLS-P830452
SPEAKR 5.38OHM 150W TOP 85.9DB
Peerless by Tymphany
84
In Stock
1 : £115.88000
Bulk
Bulk
ActiveMagneticSubwoofer20 Hz ~ 700 Hz22.6Hz5.38 Ohms85.901W/1MHalf Space Sensitivity150 W-TopRoundMeta-AramidFerrite--Solder Eyelet(s)10.598" Dia (269.20mm)5.287" (134.30mm)
SPKR.10.4.A
SPKR.10.4.A
SPEAKER 4OHM 80W TOP PORT 10INCH
Taoglas Limited
47
In Stock
1 : £51.33000
Box
-
Box
ActiveMagneticSubwoofer20 Hz ~ 200 Hz-4 Ohms--Sound Pressure Level (SPL)80 W160 WTopRound----Solder Eyelet(s)10.079" Dia (256.00mm)4.567" (116.00mm)
XT25TG30-04
XT25TG30-04
SPEAKR 3.47OHM 110W TOP 87.2DB
Peerless by Tymphany
63
In Stock
1 : £22.59000
Bulk
Bulk
ActiveMagneticTweeter400 Hz ~ 20 kHz436.13Hz3.47 Ohms87.201W/1MHalf Space Sensitivity110 W-TopRoundClothFerrite--Solder Eyelet(s)4.094" Dia (104.00mm)2.035" (51.70mm)
SLS-P830946
SLS-P830946
SPEAKR 3.64OHM 75W TOP PT 83.3DB
Peerless by Tymphany
0
In Stock
Check Lead Time
500 : £44.32492
Bulk
Bulk
ActiveMagneticWoofer20 Hz ~ 1 kHz42.18Hz3.64 Ohms83.301W/1MHalf Space Sensitivity75 W-TopRoundPaperFerrite--Solder Eyelet(s)7.165" Dia (182.00mm)3.693" (93.80mm)
SLS-P830669
SLS-P830669
SPEAKR 6.95OHM 100W TOP 89.2DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £61.09950
Bulk
Bulk
ActiveMagneticWoofer30 Hz ~ 2 kHz31.48Hz6.95 Ohms89.201W/1MHalf Space Sensitivity100 W-TopRoundPaper, CoatedFerrite--Solder Eyelet(s)12.382" Dia (314.50mm)5.947" (151.05mm)
FSL Series
FSL-1830R09-04
SPEAKR 4.3OHM 800W TOP PT 91.9DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £97.96680
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz27.8Hz4.3 Ohms91.901W/1MHalf Space Sensitivity800 W-TopRoundPaperFerrite--Solder Eyelet(s)18.134" Dia (460.60mm)8.796" (223.42mm)
FSL-1830R03-08
FSL-1830R03-08
SPEAKR 7.66OHM 600W TOP 94.5DB
Peerless by Tymphany
0
In Stock
Check Lead Time
100 : £106.59150
Bulk
Bulk
ActiveMagneticWoofer40 Hz ~ 400 Hz32.16Hz7.66 Ohms94.501W/1MHalf Space Sensitivity600 W-TopRoundPaperFerrite--Solder Eyelet(s)18.110" Dia (460.00mm)8.366" (212.50mm)
Showing
of 10

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.