Speakers

Results: 2,781
Stocking Options
Environmental Options
Media
Exclude
2,781Results

Showing
of 2,781
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
6,490
In Stock
1 : £2.10000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
CMR Series
SPEAKR 32OHM 20MW TOP PORT 117DB
Same Sky (Formerly CUI Devices)
2,599
In Stock
1 : £2.50000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
3,688
In Stock
1 : £2.61000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
13,986
In Stock
1 : £2.76000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
1,886
In Stock
1 : £2.85000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
2,537
In Stock
1 : £2.88000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
3,347
In Stock
1 : £3.11000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
342
In Stock
1 : £3.37000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
K 50 -xx OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
8,031
In Stock
1 : £3.39000
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
9,440
In Stock
1 : £3.41000
Tray
Tray
Active
Magnetic
General Purpose
1.7 kHz ~ 20 kHz
1700Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
2,468
In Stock
1 : £3.44000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
8,980
In Stock
1 : £3.48000
Cut Tape (CT)
600 : £1.95237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
800Hz
8 Ohms
92.00
-
Sensitivity
800 mW
1 W
Top
Square
-
-
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
1,605
In Stock
1 : £3.49000
Tray
Tray
Active
Magnetic
General Purpose
800 Hz ~ 7 kHz
800Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round, Square Frame
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Eyelet(s)
1.988" L x 1.988" W (50.50mm x 50.50mm)
0.472" (12.00mm)
1,378
In Stock
1 : £3.54000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
99.00
1W/100mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.205" (5.20mm)
2,682
In Stock
1 : £3.75000
Tray
Tray
Active
Magnetic
General Purpose
440 Hz ~ 20 kHz
550Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.217" (5.50mm)
CDS-25148-L100
SPEAKER 8OHM 1.5W TOP PORT 73DB
Same Sky (Formerly CUI Devices)
5,275
In Stock
1 : £3.92000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.177" (4.50mm)
ASE03008MR-LW150-R
SPEAKER 8OHM 1W TOP PORT 83DB
PUI Audio, Inc.
8,116
In Stock
1 : £4.22000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
550 Hz ~ 18 kHz
800Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Rare Earth
-
-
Wire Leads
1.181" L x 0.984" W (30.00mm x 25.00mm)
0.236" (6.00mm)
GF0506
SPEAKER 8OHM 250MW TOP PORT 82DB
Same Sky (Formerly CUI Devices)
3,618
In Stock
1 : £4.34000
Tray
Tray
Active
Magnetic
General Purpose
344 Hz ~ 7.2 kHz
430Hz
8 Ohms
82.00
250mW/500mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
1.969" L x 1.969" W (50.00mm x 50.00mm)
0.689" (17.50mm)
GF0668
SPEAKER 8OHM 3W TOP PORT 90DB
Same Sky (Formerly CUI Devices)
8,655
In Stock
1 : £4.36000
Box
Box
Active
Magnetic
General Purpose
240 Hz ~ 20 kHz
300Hz
8 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.161" (29.50mm)
AS04004PO-2-R
SPEAKER 4OHM 3W TOP PORT 82DB
PUI Audio, Inc.
6,252
In Stock
1 : £4.52000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
420Hz
4 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
3 W
4 W
Top
Oval, Rectangular Frame
Paper
Rare Earth
-
-
Solder Eyelet(s)
1.575" L x 1.122" W (40.00mm x 28.50mm)
0.461" (11.70mm)
AS04008CO-R
SPEAKER 8OHM 2W TOP PORT 83DB
PUI Audio, Inc.
1,961
In Stock
1 : £4.52000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
500Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
-
-
Solder Pads
1.575" L x 0.787" W (40.00mm x 20.00mm)
0.228" (5.80mm)
AS07104PO-WR-R
SPEAKER 4OHM 3W TOP PORT 86DB
PUI Audio, Inc.
3,709
In Stock
1 : £4.62000
Bulk
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
4 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper, Coated
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
AS07108PO-WR-R
SPEAKER 8OHM 3W TOP PORT 86DB
PUI Audio, Inc.
1,424
In Stock
1 : £4.62000
Bulk
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
8 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper, Coated
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
2,396
In Stock
1 : £4.86000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 7 kHz
500Hz
4 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
AS04008CO-WR-R
SPEAKER 8OHM 2W TOP PORT 83DB
PUI Audio, Inc.
4,227
In Stock
1 : £5.04000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
400Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Pads
1.575" L x 0.787" W (40.00mm x 20.00mm)
0.240" (6.10mm)
Showing
of 2,781

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.