Speakers

Results: 2,791
Stocking Options
Environmental Options
Media
Exclude
2,791Results

Showing
of 2,791
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
2,209
In Stock
1 : £1.71000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
1000Hz
8 Ohms
93.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B-N38
-
-
Wire Leads
0.591" Dia (15.00mm)
0.248" (6.30mm)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
3,851
In Stock
1 : £1.80000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
SP-1511S
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
9,835
In Stock
1 : £1.90000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
800 mW
Top
Rectangular
Polyetheretherketone (PEEK)
N42
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.124" (3.15mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
4,494
In Stock
1 : £2.24000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
8,930
In Stock
1 : £2.31000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 5 kHz
550Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B-N38
-
-
Wire Leads with Connector
1.417" Dia (36.00mm)
0.197" (5.00mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
3,531
In Stock
1 : £2.46000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
2,888
In Stock
1 : £2.46000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
6,822
In Stock
1 : £2.56000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
1,273
In Stock
1 : £2.57000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4.5 kHz
500Hz
8 Ohms
91.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N38
-
-
Solder Pads
1.417" Dia (36.00mm)
0.193" (4.90mm)
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
1,198
In Stock
1 : £2.57000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.185" (4.70mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
2,246
In Stock
1 : £2.68000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
388
In Stock
1 : £2.68000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1400Hz
8 Ohms
72.00
100mW/500mm
Sound Pressure Level (SPL)
150 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.175" Dia (29.85mm)
0.492" (12.50mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
1,894
In Stock
1 : £2.79000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
3,396
In Stock
1 : £2.98000
Tray
Tray
Active
Magnetic
General Purpose
1.7 kHz ~ 20 kHz
1700Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
464
In Stock
1 : £3.00000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 7 kHz
500Hz
4 Ohms
100.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
1,857
In Stock
1 : £3.00000
Tray
Tray
Active
Magnetic
General Purpose
800 Hz ~ 7 kHz
800Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round, Square Frame
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Eyelet(s)
1.988" L x 1.988" W (50.50mm x 50.50mm)
0.472" (12.00mm)
AS05008MR-4-R
SPEAKER 8OHM 1.5W TOP PORT 92DB
PUI Audio, Inc.
2,300
In Stock
1 : £3.02000
Tray
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
8 Ohms
92.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
WSPH-1805W
SPEAKER 8OHM 1W TOP PORT 86DB
Soberton Inc.
4,088
In Stock
1 : £3.03000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
950Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads
0.709" Dia (18.00mm)
0.209" (5.30mm)
GF0401M
SPEAKER 8OHM 40MW TOP PORT 99DB
Same Sky (Formerly CUI Devices)
7,269
In Stock
1 : £3.06000
Tray
Tray
Active
Magnetic
General Purpose
144 Hz ~ 20 kHz
180Hz
8 Ohms
99.00
100mW/100mm
Sound Pressure Level (SPL)
40 mW
100 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Ferrite
-
-
Solder Pads
1.575" Dia (40.00mm)
0.366" (9.30mm)
2,992
In Stock
1 : £3.09000
Tray
Tray
Active
Magnetic
General Purpose
440 Hz ~ 20 kHz
550Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.217" (5.50mm)
AS02708CO-WR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
50,069
In Stock
1 : £3.14000
Tray
Tray
Active
Magnetic
General Purpose
250 Hz ~ 20 kHz
750Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
1.063" L x 0.787" W (27.00mm x 20.00mm)
0.248" (6.30mm)
AST-01708MR-R
SPEAKER 8OHM 200MW TOP PORT 87DB
PUI Audio, Inc.
500
In Stock
1 : £3.22000
Tray
Tray
Active
Magnetic
General Purpose
1.5 kHz ~ 20 kHz
1500Hz
8 Ohms
87.00
200mW/100mm
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
CLS0231MA-1-L152
SPEAKER 8OHM 500MW TOP PORT 89DB
Same Sky (Formerly CUI Devices)
2,166
In Stock
1 : £3.23000
Tray
Tray
Active
Magnetic
Low Profile
536 Hz ~ 20 kHz
670Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.197" (5.00mm)
CDS-25148-L100
SPEAKER 8OHM 1.5W TOP PORT 73DB
Same Sky (Formerly CUI Devices)
9,153
In Stock
1 : £3.24000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.177" (4.50mm)
GF0506
SPEAKER 8OHM 250MW TOP PORT 82DB
Same Sky (Formerly CUI Devices)
3,443
In Stock
1 : £3.25000
Tray
Tray
Active
Magnetic
General Purpose
344 Hz ~ 7.2 kHz
430Hz
8 Ohms
82.00
250mW/500mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
1.969" L x 1.969" W (50.00mm x 50.00mm)
0.689" (17.50mm)
Showing
of 2,791

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.