Speakers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
BC25TG15-04
SPEAKER 3.7OHM 50W TOP PT 89.8DB
Peerless by Tymphany
193
In Stock
1 : £10.96000
Bulk
Bulk
Active
Magnetic
Tweeter
1.1 kHz ~ 20 kHz
1128.01Hz
3.7 Ohms
89.80
1W/1M
Half Space Sensitivity
50 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
4.106" Dia (104.30mm)
1.282" (32.55mm)
XT25SC90-04
SPEAKR 3.72OHM 100W TOP 86.8DB
Peerless by Tymphany
4,273
In Stock
1 : £14.01000
Bulk
Bulk
Active
Magnetic
Tweeter
800 Hz ~ 20 kHz
824.75Hz
3.72 Ohms
86.80
1W/1M
Half Space Sensitivity
100 W
Top
Round
Cloth
Nd
-
-
Solder Eyelet(s)
2.559" Dia (65.00mm)
1.299" (33.00mm)
SDS-P830656
SPEAKR 6.54OHM 60W TOP PT 84.8DB
Peerless by Tymphany
2,202
In Stock
1 : £14.84000
Bulk
Bulk
Active
Magnetic
Subwoofer
50 Hz ~ 5 kHz
57.23Hz
6.54 Ohms
84.80
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
2.594" (65.90mm)
GBS-135F25AL02-04
SPEAKR 3.88OHM 35W TOP PT 85.3DB
Peerless by Tymphany
1,479
In Stock
1 : £23.81000
Bulk
Bulk
Active
Magnetic
Woofer
50 Hz ~ 20 kHz
62.97Hz
3.88 Ohms
85.30
1W/1M
Half Space Sensitivity
35 W
Top
Round
Aluminum (AI)
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
1.787" (45.40mm)
DX20BF00-08
SPEAKR 8.27OHM 60W TOP PT 86.3DB
Peerless by Tymphany
134
In Stock
1 : £9.19000
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
810Hz
8.27 Ohms
86.30
1W/1M
Half Space Sensitivity
60 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
2.598" Dia (66.00mm)
1.483" (37.66mm)
SLS-85S25CP04-04
SPEAKR 4.37OHM 30W TOP PT 83.3DB
Peerless by Tymphany
160
In Stock
1 : £14.82000
Bulk
Bulk
Active
Magnetic
Woofer
73 Hz ~ 2.5 kHz
72.57Hz
4.37 Ohms
83.30
1W/1M
Half Space Sensitivity
30 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
4.134" Dia (105.00mm)
2.996" (76.10mm)
NE19VTS-04
SPEAKR 3.88OHM 100W TOP 85.1DB
Peerless by Tymphany
170
In Stock
1 : £16.37000
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
742.53Hz
3.88 Ohms
85.10
1W/1M
Half Space Sensitivity
100 W
Top
Round
Cloth
Nd-Fe-B
-
-
Solder Eyelet(s)
2.047" Dia (52.00mm)
1.399" (35.54mm)
SDS-160F25CP01-08
SPEAKR 6.44OHM 60W TOP PT 88.5DB
Peerless by Tymphany
100
In Stock
1 : £14.10000
Bulk
Bulk
Active
Magnetic
Woofer
40 Hz ~ 4 kHz
44.75Hz
6.44 Ohms
88.50
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
6.736" Dia (171.10mm)
0.343" (8.70mm)
NE25VTS-04
SPEAKER 3.9OHM 80W TOP PT 88.1DB
Peerless by Tymphany
25
In Stock
1 : £17.73000
Bulk
Bulk
Active
Magnetic
Tweeter
2 kHz ~ 20 kHz
732.86Hz
3.9 Ohms
88.10
1W/1M
Half Space Sensitivity
80 W
Top
Round
Cloth
Nd-Fe-B
-
-
Solder Eyelet(s)
2.610" Dia (66.30mm)
1.631" (41.42mm)
HDS-P830883
SPEAKR 6.67OHM 70W TOP PT 86.7DB
Peerless by Tymphany
1
In Stock
1 : £44.78000
Bulk
Bulk
Active
Magnetic
Woofer
40 Hz ~ 3 kHz
42.85Hz
6.67 Ohms
86.70
1W/1M
Half Space Sensitivity
70 W
Top
Round
Meta-Aramid
Ferrite
-
-
Solder Eyelet(s)
7.087" Dia (180.00mm)
3.433" (87.20mm)
Showing
of 10

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.