Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,708 In Stock | 1 : £7.92000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 69.5Hz | 31.6 Ohms | 98.10 | 1W/1M | Half Space Sensitivity | - | - | Top | Round | Paper Composite | Nd-Fe-B | - | - | Wire Leads | 1.969" Dia (50.00mm) | 0.394" (10.00mm) | |||
1,017 In Stock | 1 : £6.58000 Bulk | Bulk | Active | Magnetic | Full Range | 150 Hz ~ 20 kHz | 175.19Hz | 4.09 Ohms | 81.60 | 1W/1M | Half Space Sensitivity | 15 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.165" L x 2.165" W (55.00mm x 55.00mm) | 1.394" (35.40mm) | |||
1,619 In Stock | 1 : £7.59000 Bulk | Bulk | Active | Magnetic | Full Range | 200 Hz ~ 10 kHz | 201.81Hz | 4.41 Ohms | 88.00 | 1W/1M | Half Space Sensitivity | 20 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.756" L x 2.756" W (70.00mm x 70.00mm) | 1.646" (41.80mm) | |||
480 In Stock | 1 : £8.47000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 150.1Hz | 7.19 Ohms | 80.90 | 1W/1M | Half Space Sensitivity | 10 W | - | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 2.323" L x 2.323" W (59.00mm x 59.00mm) | 1.403" (35.63mm) | |||
119 In Stock | 1 : £11.66000 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 810Hz | 8.27 Ohms | 86.30 | 1W/1M | Half Space Sensitivity | 60 W | - | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 2.598" Dia (66.00mm) | 1.483" (37.66mm) | |||
1,043 In Stock | 1 : £12.11000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 104.81Hz | 7.42 Ohms | 84.00 | 1W/1M | Half Space Sensitivity | 25 W | - | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.961" (49.80mm) | |||
154 In Stock | 1 : £14.68000 Bulk | Bulk | Active | Magnetic | Woofer | 73 Hz ~ 2.5 kHz | 72.57Hz | 4.37 Ohms | 83.30 | 1W/1M | Half Space Sensitivity | 30 W | - | Top | Round | Paper, Coated | Ferrite | - | - | Solder Eyelet(s) | 4.134" Dia (105.00mm) | 2.996" (76.10mm) | |||
227 In Stock | 1 : £10.25000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 112.07Hz | 4.26 Ohms | 82.20 | 1W/1M | Half Space Sensitivity | 25 W | - | Top | Round, Square Frame | Aluminum (AI) | Ferrite | - | - | Solder Eyelet(s) | 2.717" L x 2.717" W (69.00mm x 69.00mm) | 1.819" (46.20mm) | |||
90 In Stock | 1 : £14.42000 Bulk | Bulk | Active | Magnetic | Woofer | 90 Hz ~ 900 Hz | 107.82Hz | 7.18 Ohms | 91.00 | 1W/1M | Half Space Sensitivity | 90 W | - | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 5.906" Dia (150.00mm) | 3.778" (95.95mm) | |||
44 Marketplace | 1 : £5.94000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 95Hz | 4 Ohms | 90.00 | 1W/500mm | Sound Pressure Level (SPL) | 15 W | 20 W | Top | Round | Paper, Rubber | Nd-Fe-B Cr3T | - | IEC 60268-5 | Solder Pads | 2.756" L x 2.756" W (70.00mm x 70.00mm) | 0.957" (24.30mm) |