Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : £2.14000 Bulk | Bulk | Active | Magnetic | General Purpose | 600 Hz ~ 4 kHz | 600Hz | 8 Ohms | 92.00 | 1W/1M | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 2.244" Dia (57.00mm) | 0.331" (8.40mm) | |||
783 In Stock | 1 : £0.59000 Bulk | Bulk | Active | Magnetic | General Purpose | 900 Hz ~ 6.5 kHz | 900Hz | 8 Ohms | 81.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 300 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | Solder Pads | 0.906" Dia (23.00mm) | 0.197" (5.00mm) |