Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,164 In Stock | 1 : £1.44000 Bulk | Bulk | Active | Magnetic | General Purpose | 700 Hz ~ 8 kHz | 700Hz | 8 Ohms | 89.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.169" (4.30mm) | |||
4,035 In Stock | 1 : £1.69000 Tray | Tray | Active | Magnetic | General Purpose | 448 Hz ~ 7 kHz | 560Hz | 8 Ohms | 92.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.122" (3.10mm) | |||
3,501 In Stock | 1 : £1.83000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 5 kHz | 850Hz | 8 Ohms | 92.00 | 100mW | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.181" (4.60mm) | |||
9,489 In Stock | 1 : £2.20000 Tray | Tray | Active | Magnetic | General Purpose | 650 Hz ~ 15 kHz | 650Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.181" Dia (30.00mm) | 0.189" (4.80mm) | |||
53,422 In Stock | 1 : £2.49000 Tray | Tray | Active | Magnetic | General Purpose | 250 Hz ~ 20 kHz | 750Hz | 8 Ohms | 80.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 3 W | Top | Oval, Rectangular Frame | Cloth | Nd-Fe-B | Water Resistant | - | Solder Eyelet(s) | 1.063" L x 0.787" W (27.00mm x 20.00mm) | 0.248" (6.30mm) | |||
1,402 In Stock | 1 : £2.53000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 85.00 | 500mW/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.185" (4.70mm) | |||
450 In Stock | 1 : £1.69000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | IEC 60601-1-8 | Wire Leads | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | |||
2,069 In Stock | 1 : £2.27000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 550Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B-N38 | - | - | Wire Leads with Connector | 1.417" Dia (36.00mm) | 0.197" (5.00mm) | |||
494 In Stock | 1 : £4.24000 Tray | Tray | Active | Magnetic | Low Profile | 360 Hz ~ 20 kHz | 450Hz | 8 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Paper | Nd-Fe-B | - | - | Wire Leads | 1.417" Dia (36.00mm) | 0.248" (6.30mm) | |||
160 In Stock | 1 : £4.78000 Tray | Tray | Active | Magnetic | General Purpose | 0 Hz ~ 10 kHz | 180Hz | 8 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Oval, Rectangular Frame | - | Ferrite | - | - | Solder Eyelet(s) | 3.543" L x 1.969" W (90.00mm x 50.00mm) | 1.516" (38.50mm) | |||
136 In Stock | 1 : £2.21000 Tray | - | Tray | Active | Magnetic | General Purpose | 550 Hz ~ 11 kHz | 550Hz | 8 Ohms | 105.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | ||
216 In Stock | 1 : £4.70000 Bulk | Bulk | Active | - | General Purpose | 300 Hz ~ 20 kHz | 550Hz | 50 Ohms | 77.00 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1 : £3.57000 Box | - | Box | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | ||
0 In Stock Check Lead Time | 1 : £2.92000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N38 | - | - | Spring Type | 1.417" Dia (36.00mm) | 0.193" (4.90mm) |