Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,367 In Stock 750 Factory | 1 : £2.55000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N38 | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.193" (4.90mm) | |||
300 In Stock 750 Factory | 1 : £1.71000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | IEC 60601-1-8 | Wire Leads | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | |||
136 In Stock | 1 : £2.23000 Tray | - | Tray | Active | Magnetic | General Purpose | 550 Hz ~ 11 kHz | 550Hz | 8 Ohms | 105.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | ||
772 In Stock | 1 : £2.82000 Bulk | Bulk | Active | Magnetic | General Purpose | 570 Hz ~ 5 kHz | 570Hz | 8 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.189" (4.80mm) |