Speakers

Results: 2,764
Stocking Options
Environmental Options
Media
Exclude
2,764Results

Showing
of 2,764
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
7,521
In Stock
1 : £2.09000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
CMR Series
SPEAKR 32OHM 20MW TOP PORT 117DB
Same Sky (Formerly CUI Devices)
3,332
In Stock
1 : £2.50000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
4,414
In Stock
1 : £2.60000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
13,995
In Stock
1 : £2.75000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
1,887
In Stock
1 : £2.85000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
2,541
In Stock
1 : £2.87000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
1,894
In Stock
1 : £2.97000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.185" (4.70mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
3,351
In Stock
1 : £3.10000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
1,086
In Stock
1 : £3.36000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
K 50 -xx OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
8,044
In Stock
1 : £3.38000
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
12,886
In Stock
1 : £3.40000
Tray
Tray
Active
Magnetic
General Purpose
1.7 kHz ~ 20 kHz
1700Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
2,468
In Stock
1 : £3.43000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
9,032
In Stock
1 : £3.47000
Cut Tape (CT)
600 : £1.94632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
800Hz
8 Ohms
92.00
-
Sensitivity
800 mW
1 W
Top
Square
-
-
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
2,819
In Stock
1 : £3.48000
Tray
Tray
Active
Magnetic
General Purpose
800 Hz ~ 7 kHz
800Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round, Square Frame
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Eyelet(s)
1.988" L x 1.988" W (50.50mm x 50.50mm)
0.472" (12.00mm)
AS05008MR-4-R
SPEAKER 8OHM 1.5W TOP PORT 92DB
PUI Audio, Inc.
2,016
In Stock
1 : £3.48000
Tray
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
8 Ohms
92.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
WSPH-1805W
SPEAKER 8OHM 1W TOP PORT 86DB
Soberton Inc.
3,160
In Stock
1 : £3.50000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
950Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads
0.709" Dia (18.00mm)
0.209" (5.30mm)
2,630
In Stock
1 : £3.62000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 7 kHz
500Hz
4 Ohms
100.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
CSS-66668N
SPEAKER 8OHM 3W TOP PORT 101DB
Same Sky (Formerly CUI Devices)
956
In Stock
1 : £3.70000
Tray
Tray
Active
Magnetic
General Purpose
160 Hz ~ 15 kHz
200Hz
8 Ohms
101.00
1W/100mm
Sound Pressure Level (SPL)
3 W
4 W
Top
Round, Square Frame
Paper/Foam
Nd-Fe-B
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.142" (29.00mm)
2,692
In Stock
1 : £3.73000
Tray
Tray
Active
Magnetic
General Purpose
440 Hz ~ 20 kHz
550Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.217" (5.50mm)
CDS-25148-L100
SPEAKER 8OHM 1.5W TOP PORT 73DB
Same Sky (Formerly CUI Devices)
6,018
In Stock
1 : £3.91000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.177" (4.50mm)
ASE03008MR-LW150-R
SPEAKER 8OHM 1W TOP PORT 83DB
PUI Audio, Inc.
6,529
In Stock
1 : £4.21000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
550 Hz ~ 18 kHz
800Hz
8 Ohms
83.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Rare Earth
-
-
Wire Leads
1.181" L x 0.984" W (30.00mm x 25.00mm)
0.236" (6.00mm)
SMS-2008MS-R
SPEAKER 8OHM 800MW TOP PORT 90DB
PUI Audio, Inc.
710
In Stock
1 : £4.27000
Cut Tape (CT)
400 : £2.49970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
850 Hz ~ 20 kHz
850Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
1 W
Top
Square
-
SmCo
-
-
Solder Pads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.177" (4.50mm)
GF0506
SPEAKER 8OHM 250MW TOP PORT 82DB
Same Sky (Formerly CUI Devices)
3,678
In Stock
1 : £4.33000
Tray
Tray
Active
Magnetic
General Purpose
344 Hz ~ 7.2 kHz
430Hz
8 Ohms
82.00
250mW/500mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
1.969" L x 1.969" W (50.00mm x 50.00mm)
0.689" (17.50mm)
GF0668
SPEAKER 8OHM 3W TOP PORT 90DB
Same Sky (Formerly CUI Devices)
10,935
In Stock
1 : £4.34000
Box
Box
Active
Magnetic
General Purpose
240 Hz ~ 20 kHz
300Hz
8 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.161" (29.50mm)
AS04004PO-2-R
SPEAKER 4OHM 3W TOP PORT 82DB
PUI Audio, Inc.
6,377
In Stock
1 : £4.51000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 20 kHz
420Hz
4 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
3 W
4 W
Top
Oval, Rectangular Frame
Paper
Rare Earth
-
-
Solder Eyelet(s)
1.575" L x 1.122" W (40.00mm x 28.50mm)
0.461" (11.70mm)
Showing
of 2,764

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.